预售商品

NMP1K2-EEHCKE-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEHCKE-01
- 商品编号
- C5810294
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, compatible with NMS-240 (single output) and NMD-240 (dual output) modules for flexible configurations (5V/36A,12V/20A,24V/10A,48V/5A etc.)
2
Wide input voltage range:90-264VAC or120-370VDC, suitable for global applications
3
High efficiency up to91% (full load with H/K modules at24V/48V), reducing energy consumption
4
Compliance with multiple safety standards:ANSI/AAMI ES60601-1,UL62368-1,TUV EN60601-1,EN62368-1,IEC60601-1,IEC62368-1,EAC TP TC004
5
Comprehensive protection:Overload(constant current limiting),overvoltage(shutdown and re-power recover),over temperature(shutdown and auto recover)
6
Remote control:Global/local ON/OFF,remote sense(compensates up to0.5V drop),output voltage/current programming(PV/PC)
7
Monitoring features:DC OK signal(TTL output status),T-Alarm(over temperature alert),LED indicators
8
Current sharing for parallel NMS-240 modules, enabling higher power and redundancy
9
Auxiliary power:5V/2A(NMP1K2) for external devices,5V/10mA per module(Vcc2)
10
Compact size:250x127x41mm(LxWxH),lightweight(2kg typ.) for easy installation
使用场景 APPLICATIONS
1
Industrial automation systems needing flexible power for multiple devices
2
Medical equipment compliant with ES60601-1( diagnostic devices, patient monitors)
3
Telecom/data communication systems requiring reliable modular power with remote monitoring
4
Test/measurement equipment needing adjustable outputs
5
Rack-mounted systems/server farms using parallel operation for high-power redundancy
6
Industrial control panels,instrumentation,embedded systems requiring modularity and reliability
注意事项 PRECAUTIONS
1
Install shorting connector(RC1 to GND-P) when not using global ON/OFF; no output without it
2
Remote sense:Connect +S/-S to load terminals; do not leave open
3
PV/PC programming:Reference to module GND(pin1/2), follow specified voltage ranges
4
Parallel operation:
5
Connect CS pins together; voltage difference between modules <0.2V
6
Total power ≤1200W(NMP1K2); use short large-diameter wires
7
Remote control must turn all parallel modules ON/OFF simultaneously; no PC function
8
Temperature derating:
9
-15°C to-30°C and output <12V:derate current to90%
10
Follow derating curves for ambient temp/input voltage
11
Mounting:
12
M4 screws for NMP1K2; torque7-10Kgf-cm,penetration depth4mm
13
Blank slots need BLANK-NMS240 accessory
14
Wiring:20-26AWG for module outputs; proper grounding
15
Local ON/OFF:NMS240 open RC2 to ON,short to OFF; NMD240 use RC2/RC3 for each output
16
Over temp alert:Take action when T-Alarm is high(4.5-5.5V)

NMP1K2-EEHCKE-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HEHECC-00
- NMP1K2-EEHECC-00
- NMP1K2-HEHEEK-00
- NMP1K2-EEHECK-00
- NMP1K2-HEHEHC-00
- NMP1K2-EEHEEE-00
- NMP1K2-HEHEKE-00
- NMP1K2-EEHEHC-01
- NMP1K2-HEHH#H-00
- NMP1K2-EEHEKE-00
- NMP1K2-HEHHEE-03
- NMP1K2-EEHH#E-03
- NMP1K2-HEHHH#-08
- NMP1K2-EEHHCC-03
- NMP1K2-HEHHHH-12
- NMP1K2-EEHHCE-01
- NMP1K2-HEHHK#-03
- NMP1K2-EEHHCE-03
- NMP1K2-HEHHKH-03
- NMP1K2-EEHHEK-01
- NMP1K2-HEHKEE-05







