预售商品

NMP1K2-EEEKKH-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEEKKH-01
- 商品编号
- C5810284
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting flexible configuration of output modules (single output:5V/36A,12V/20A,24V/10A,48V/5A; dual output:30V/5A each, max 240W per module)
2
Wide input voltage range: AC90~264V or DC120~370VDC, compatible with global power grids
3
Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
4
High energy efficiency: Up to 91% (typical) at full load with 24V/48V modules, reducing energy consumption
5
Comprehensive protection functions: Overload (constant current limiting or shut down), overvoltage (shut down), overtemperature (automatic recovery after cooling), short circuit protection
6
Advanced control features: Global/local ON/OFF control, remote sense (compensate voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK TTL signal (indicates output status)
7
Current sharing capability: Supports parallel operation of modules for higher power output (total max 1200W for NMP1K2), ensuring balanced current distribution
8
Auxiliary power outputs:5V/2A front-end auxiliary power and5V/10mA per module auxiliary power for external control circuits
9
Compact size:250×127×41mm (L×W×H) for easy integration into various equipment enclosures
10
Good thermal performance: Derating curves available for different ambient temperatures and input voltages to ensure reliable operation
使用场景 APPLICATIONS
1
Medical equipment: Suitable for diagnostic instruments, patient monitoring systems, and other medical devices requiring high safety and stable power
2
Industrial automation: Power supply for PLCs, DCS systems, servo drives, and sensors with multiple voltage requirements
3
Test and measurement instruments: Flexible power configuration for laboratory equipment, electronic component testers, and calibration tools
4
Communication systems: Reliable power for telecom base stations, network switches, and data transmission equipment
5
Data centers: Modular power solution for server racks, storage devices, and network infrastructure
6
LED lighting systems: Adjustable voltage outputs for LED displays, street lighting, and industrial lighting applications
7
Embedded systems: Customizable power supply for embedded computers, industrial controllers, and IoT devices
8
Laboratory setups: Flexible output configurations for R&D projects and prototype testing
9
Industrial control panels: Multiple voltage outputs for various control components in a single panel
10
Telecom base stations: Stable power with protections for continuous operation in harsh environments
注意事项 PRECAUTIONS
1
Before powering on, confirm that the input voltage matches the product's rated range (AC90~264V or DC120~370VDC) to avoid damage
2
Use only compatible NMS-240 (single output) or NMD-240 (dual output) modules from MEAN WELL; blank slots must be covered with BLANK-NMS240 accessories to ensure safety and dustproof performance
3
When using the remote sense function, correctly connect the +S/-S pins to the load terminals to compensate for voltage drop on the wiring (max 0.5V)
4
For parallel operation of modules: Connect the CS pins of all modules, ensure the output voltage difference between modules is less than 0.2V, total power does not exceed 1200W (NMP1K2), and use short, large-diameter wires for parallel connections
5
Follow derating guidelines: For output voltage <12V and ambient temperature between -15°C and -30°C, derate the output current to 90% of the rated value; refer to the product's derating curve for other conditions
6
Do not exceed the maximum load current of auxiliary power outputs (5V/2A for front-end,5V/10mA per module) to prevent damage to auxiliary circuits
7
Ensure proper grounding of the product to meet safety and EMC requirements; use a grounding wire with sufficient cross-sectional area
8
Avoid operating the product in environments with excessive dust, moisture (relative humidity >90% non-condensing), or corrosive gases; maintain good ventilation around the product for heat dissipation
9
Before performing maintenance or module replacement, disconnect the power supply and wait at least 5 minutes for capacitors to discharge completely to avoid electric shock
10
Use only original or MEAN WELL-approved accessories for parallel/series connections or other extensions; unauthorized accessories may cause safety hazards or performance issues

NMP1K2-EEEKKH-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HEEHKC-02
- NMP1K2-EEEKKH-04
- NMP1K2-HEEKEH-00
- NMP1K2-EEH#H#-01
- NMP1K2-HEHCC#-04
- NMP1K2-EEHC#C-00
- NMP1K2-HEHCCK-04
- NMP1K2-EEHCK#-01
- NMP1K2-HEHEC#-00
- NMP1K2-EEHCKE-01
- NMP1K2-HEHECC-00
- NMP1K2-EEHECC-00
- NMP1K2-HEHEEK-00
- NMP1K2-EEHECK-00
- NMP1K2-HEHEHC-00
- NMP1K2-EEHEEE-00
- NMP1K2-HEHEKE-00
- NMP1K2-EEHEHC-01
- NMP1K2-HEHH#H-00
- NMP1K2-EEHEKE-00
- NMP1K2-HEHHEE-03







