预售商品

NMP1K2-HEEHEC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HEEHEC-00
- 商品编号
- C5810279
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model supports up to 6 output modules (NMS-240 single output or NMD-240 dual output), allowing flexible configuration for various voltage and current requirements (e.g.,5V/36A,12V/20A,24V/10A,48V/5A, or dual outputs up to30V@5A each)
2
High power capacity:1200W maximum total output power, suitable for multi-load applications requiring stable and configurable power
3
Safety compliance: Complies with ITE standards (UL62368-1, EN62368-1) and medical safety standards (2x MOPP isolation between primary and secondary), making it applicable to critical scenarios like medical equipment
4
Advanced functional support: Includes remote sense (compensates for voltage drop up to0.5V), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (TTL level for output status monitoring), over-temperature alarm (T-Alarm signal), and current sharing for parallel operation
5
Wide input range: Accepts90~264VAC or120~370VDC input, adapting to global power grid standards
6
Comprehensive protection: Features overload (constant current limiting), over-voltage (shut down and recover on re-power), and over-temperature (auto-recover when cooled) protection
7
Auxiliary power supply: Provides5V/2A auxiliary output (AUX-P) for system control circuits and5V/10mA per module (Vcc2) for local module functions
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators, and other field devices that require multiple voltage levels
2
Medical equipment: Suitable for patient monitors, diagnostic instruments, and laboratory devices (compliant with medical safety standards)
3
Test and measurement setups: Offering stable, configurable power for electronic component testing, prototype development, and bench-top applications
4
Communication infrastructure: Supporting routers, switches, and base station equipment with diverse power requirements
5
Data centers: Supplying power to server peripherals, storage devices, or network gear needing flexible voltage configurations
6
Renewable energy systems: Integrating with solar or wind power setups to convert DC/AC input into multiple stable DC outputs
注意事项 PRECAUTIONS
1
Derating guidelines: When output voltage is below12V and ambient temperature ranges from-15°C to-30°C, reduce output current to90% of rated value; follow derating curves for high ambient temperatures or low input voltages
2
Parallel operation: For current sharing, connect CS pins of modules, ensure output voltage difference <0.2V between parallel modules, and total power does not exceed1200W; avoid using PC (current programming) function in parallel mode
3
Slot management: Use BLANK-NMS240 modules for empty slots to maintain thermal performance and safety
4
Remote control setup: For global ON/OFF, correctly connect RC1 (CN32-PIN6) to GND-P; local module ON/OFF requires proper wiring of RC2/RC3 pins (open for ON, short for OFF)
5
Wiring practices: Use appropriate gauge wires for power connections to minimize voltage drop; twist sense lines (±S) for remote sensing to reduce noise interference
6
Temperature control: Ensure adequate airflow around the unit (follow specified air flow direction) to prevent overheating; monitor T-Alarm signal for over-temperature events
7
Safety compliance: Only use the power supply in applications matching its safety certifications (ITE/medical); do not modify internal components without manufacturer approval

NMP1K2-HEEHEC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EEEKKC-06
- NMP1K2-HEEHH#-02
- NMP1K2-EEEKKE-06
- NMP1K2-HEEHHC-04
- NMP1K2-EEEKKH-01
- NMP1K2-HEEHKC-02
- NMP1K2-EEEKKH-04
- NMP1K2-HEEKEH-00
- NMP1K2-EEH#H#-01
- NMP1K2-HEHCC#-04
- NMP1K2-EEHC#C-00
- NMP1K2-HEHCCK-04
- NMP1K2-EEHCK#-01
- NMP1K2-HEHEC#-00
- NMP1K2-EEHCKE-01
- NMP1K2-HEHECC-00
- NMP1K2-EEHECC-00
- NMP1K2-HEHEEK-00
- NMP1K2-EEHECK-00
- NMP1K2-HEHEHC-00
- NMP1K2-EEHEEE-00







