预售商品

NMP1K2-HEEE#E-07
- 工业品
价格:¥3008.79价格含税(税率13%)
200+¥2825.86
500+¥2731.43
1000+¥2684.77
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HEEE#E-07
- 商品编号
- C5810257
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply with 6 slots, max 1200W output
1
Wide input range: 91-264VAC /120-370VDC
2
High efficiency up to 91% (full load with 24V/48V modules)
3
Complies with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
4
Protection functions: Overload, overvoltage, overtemperature (auto-recover after cooling)
5
Support remote sense (compensate up to 0.5V drop), voltage/current programming
6
DC OK signal (TTL level) indicates module status
7
Current sharing for parallel operation (max 6 modules)
8
Aux power:5V/2A (front-end),5V/10mA (modules)
9
Low ripple & noise:150mVp-p (24V module)
10
Voltage tolerance ±1.0% for most modules
使用场景 APPLICATIONS
Industrial automation: Power PLCs, sensors, actuators
Medical equipment: Patient monitors, diagnostic tools (meets medical safety)
Telecom: Routers, switches, base stations
Test & measurement: Lab instruments requiring stable power
Data centers: Server/storage modular power
LED lighting: Large-scale LED systems needing high efficiency
注意事项 PRECAUTIONS
1
Installation: Use M4 screws (front-end) with7-10 Kgf-cm torque; M3.5 for modules
2
Temperature derating: Reduce output current at high temps (e.g.,90% at -15~-30°C for Vo<12V)
3
Control: Global ON/OFF (RC1 short=ON); local (RC2 open=ON)
4
Parallel operation: Connect CS pins; max6 modules; total power ≤1200W
5
Wiring: Short, thick wires for parallel to minimize voltage drop
6
Initial setup: Use provided shorting connector (RC1 to GND-P)
7
Overtemperature: Wait for cooling before restarting
8
Remote sense: Use +S/-S pins to compensate wiring drop

NMP1K2-HEEE#E-07
价格:¥3008.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EEEHHE-02
- NMP1K2-HEEECC-07
- NMP1K2-EEEHHH-05
- NMP1K2-HEEECH-07
- NMP1K2-EEEHK#-06
- NMP1K2-HEEECK-07
- NMP1K2-EEEHKE-01
- NMP1K2-HEEEEE-03
- NMP1K2-EEEHKK-01
- NMP1K2-HEEEEH-03
- NMP1K2-EEEHKK-02
- NMP1K2-HEEEEK-07
- NMP1K2-EEEK#C-06
- NMP1K2-HEEEHK-02
- NMP1K2-EEEKCE-01
- NMP1K2-HEEEKC-02
- NMP1K2-EEEKHH-06
- NMP1K2-HEEEKH-02
- NMP1K2-EEEKHK-02
- NMP1K2-HEEH##-02
- NMP1K2-EEEKKC-01







