预售商品

NMP1K2-EHHKKC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHHKKC-00
- 商品编号
- C5809830
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 1200W maximum total output power (NMP1K2 series)
2
Wide input voltage range:90~264VAC or120~370VDC, compatible with global power grids
3
High efficiency up to91% (typical for H/K modules at nominal24V/48V full load)
4
Compliant with multiple safety standards: IEC60601-1 (medical,2x MOPP isolation), IEC62368-1 (ITE)
5
Comprehensive protection: Overload (constant current limiting), Overvoltage (shutdown and re-power recover), Over-temperature (auto-recover after cooling)
6
Flexible control options: Global ON/OFF (via RC1) and local ON/OFF (via RC2 for each module)
7
Current sharing capability for parallel operation of modules, ensuring balanced load distribution
8
DC OK signal (TTL level) to indicate module output status (4.5~5.5V for ON,0~0.5V for OFF)
9
Auxiliary power output:5V/2A (for NMP1K2) to power external control circuits
10
Compact dimensions:250mm×127mm×41mm, suitable for space-constrained installations
11
Easy mounting with M4 screws (recommended torque:7~10 Kgf-cm)
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, X-ray), patient monitors, laboratory instruments
2
Industrial automation: PLC systems, motor drives, control panels, robotics
3
Test and measurement: Electronic test equipment, signal generators, oscilloscopes
4
Telecommunications: Base stations, routers, network switches
5
Data centers: Server racks, storage systems, backup power units
6
Broadcast and media: Video production equipment, transmitters, audio mixers
注意事项 PRECAUTIONS
1
Mounting: Use M4 screws with torque 7~10 Kgf-cm; ensure proper airflow as per indicated direction
2
Parallel operation: Connect CS pins of modules, keep output voltage difference <0.2V between modules, use short/large diameter wires; do not exceed total 1200W output
3
Temperature derating: When output voltage <12V and ambient temp -15~-30°C, derate current to90% of rated value; follow derating curves for other conditions
4
Remote control: For local module ON/OFF, open RC2 pin to turn ON, short to GND to turn OFF; assemble shorting connector for global control if needed
5
Protection: Monitor T-Alarm signal for over-temperature warnings; do not operate beyond rated current/voltage
6
Accessories: Contact manufacturer for parallel/series connection accessories; avoid PC function when modules are in parallel
7
Safety: Disconnect power before maintenance; use in accordance with applicable safety standards and local regulations

NMP1K2-EHHKKC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKEKCC-05
- NMP1K2-EHKCCE-00
- NMP1K2-CKEKCK-00
- NMP1K2-EHKCCH-00
- NMP1K2-CKEKKH-00
- NMP1K2-EHKCEE-00
- NMP1K2-CKHC#H-00
- NMP1K2-EHKCHH-00
- NMP1K2-CKHCKH-00
- NMP1K2-EHKCHK-00
- NMP1K2-CKHH#C-00
- NMP1K2-EHKE#C-00
- NMP1K2-CKHHC#-03
- NMP1K2-EHKEEK-04
- NMP1K2-CKHHEC-00
- NMP1K2-EHKHCK-00
- NMP1K2-CKHHHC-04
- NMP1K2-EHKHHH-05
- NMP1K2-CKHHKE-03
- NMP1K2-EHKK#K-03
- NMP1K2-CKHHKK-05







