预售商品

NMP1K2-CHCCHK-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CHCCHK-03
- 商品编号
- C5809628
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power
2
Multiple single-output module options:5V/36A,12V/20A,24V/10A,48V/5A (each module up to 240W)
3
Complies with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards
4
Wide input voltage range:90~264VAC or 120~370VDC, suitable for global use
5
High efficiency (up to 91% at full load with 24V/48V modules) and power factor (>0.95 at 230VAC full load)
6
Comprehensive protection functions:overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover when cool)
7
Support for remote control and monitoring:remote ON/OFF (local/global), DC OK signal (indicates output status), T-alarm (overtemperature warning)
8
Current sharing capability for parallel operation of modules, ensuring balanced load distribution
9
Auxiliary power outputs:5V/2A (front-end) and 5V/10mA (each module) for external control circuits
10
Remote sense function to compensate for voltage drop on load wiring (up to 0.5V)
11
Voltage and current programming options (PV/PC) for flexible output adjustment
使用场景 APPLICATIONS
1
Medical equipment (e.g., diagnostic instruments, patient monitoring systems) requiring medical safety compliance
2
Industrial automation systems (e.g., PLCs, motor drives, control panels) needing multiple stable DC outputs
3
Test and measurement instruments (e.g., oscilloscopes, signal generators) requiring precise voltage/current control
4
Communication equipment (e.g., routers, switches, base stations) needing reliable power supply
5
Data center equipment and server racks (modular design allows easy expansion)
6
Precision electronic devices (e.g., semiconductor testing equipment) needing low ripple and noise
7
Parallel power systems for high-power industrial applications (e.g., industrial heaters, large motors)
注意事项 PRECAUTIONS
1
Ensure proper installation of the shorting connector for global ON/OFF control if not using external control
2
Use twisted pair cables for remote sense (+S/-S) lines to minimize noise
3
Follow specified ranges and GND reference when programming voltage/current (PV/PC)
4
In parallel operation:connect CS pins of all modules, ensure output voltage difference <0.2V between modules, total power ≤1200W
5
Do not use current programming (PC) function when modules are in parallel
6
Adhere to derating guidelines:when output voltage <12V and ambient temp -15~-30°C, derate current to 90%
7
Follow specified mounting torque for terminals (12Kgf-cm for AC input,10Kgf-cm for DC output)
8
Keep air flow direction unobstructed for cooling
9
Disconnect power before making wiring changes or maintenance

NMP1K2-CHCCHK-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#HCHCH-00
- NMP1K2-CHCCKH-00
- NMP1K2-#HCHHE-04
- NMP1K2-CHCEEE-05
- NMP1K2-#HCKKK-09
- NMP1K2-CHCEHE-00
- NMP1K2-CHCEKH-00
- NMP1K2-#HE##E-00
- NMP1K2-CHCHCE-00
- NMP1K2-#HE#HH-05
- NMP1K2-CHCHEE-05
- NMP1K2-#HECCC-09
- NMP1K2-CHEC#C-00
- NMP1K2-#HECCE-00
- NMP1K2-CHEC#H-00
- NMP1K2-#HECHC-00
- NMP1K2-#HECKC-00
- NMP1K2-#HEEC#-03
- NMP1K2-#HEEEC-00
- NMP1K2-#HEEHK-00
- NMP1K2-#HEEKK-00







