预售商品

NMP1K2-CEKKHE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CEKKHE-00
- 商品编号
- C5809613
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 1200W maximum output (6 slots for NMP1K2 series), supporting flexible configuration via replaceable NMS-240 modules (5V/36A,12V/20A,24V/10A,48V/5A options)
2
Wide input range: AC90~264V or DC120~370VDC, frequency47~63Hz, high power factor (PF>0.95@230VAC full load) and efficiency up to91% (typ)
3
Compliance with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1), ITE (UL62368-1, EN62368-1, IEC62368-1), IEC60950-1, EAC TP TC004
4
Rich protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover when cooled)
5
Versatile functions: Remote sense (compensate voltage drop up to0.5V), output voltage/current programming, DC OK signal (TTL level), current sharing for parallel operation, global/local ON/OFF control, auxiliary power (5V/2A for NMP1K2)
6
Compact mechanical design: Dimensions250×127×41mm (L×W×H), weight~2kg, suitable for space-constrained applications
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, DCS, servo drives, sensors
2
Medical devices: Compatible with medical equipment requiring2x MOPP isolation (e.g., diagnostic instruments, patient monitoring systems)
3
Communication equipment: Base stations, routers, switches, data centers
4
Test & measurement instruments: Oscilloscopes, signal generators, power analyzers
5
Laboratory setups: Providing stable, configurable power for R&D experiments
6
Renewable energy systems: Supporting DC-DC conversion in solar or wind power applications
注意事项 PRECAUTIONS
1
Installation: Ensure proper airflow direction (as per mechanical specs), use recommended M4 screws with mounting torque of7~10Kgf-cm; AC input terminal max torque is12Kgf-cm, DC output terminal max torque is10Kgf-cm
2
Operation:
3
The shorting connector (RC1 to GND-P) must be assembled for the unit to output power; do not remove it unless using global ON/OFF control
4
Derate output current to90% when output voltage<12V and ambient temp is-15~-30℃; follow derating curves for high temp/voltage conditions
5
When using remote sense, twist +S/-S lines in pairs to reduce interference; compensate voltage drop up to0.5V
6
For parallel operation: Connect CS pins of modules, ensure output voltage difference<0.2V among modules; total output current should not exceed (rated current per module × number of modules), and total power≤1200W; use short/large diameter wires for parallel connections
7
Maintenance: Regularly check for overheating (monitor T-Alarm signal), avoid overloading modules beyond their rated power (240W per NMS-240 module), keep the unit clean to maintain airflow

NMP1K2-CEKKHE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CEKKKH-08
- NMP1K2-#HCCCC-12
- NMP1K2-CH#CHK-00
- NMP1K2-#HCCCE-03
- NMP1K2-CH#EEC-04
- NMP1K2-#HCCCK-04
- NMP1K2-CH#HCC-00
- NMP1K2-#HCCEE-03
- NMP1K2-CH#HEK-00
- NMP1K2-#HCCKC-00
- NMP1K2-CHCC#K-03
- NMP1K2-#HCECK-00
- NMP1K2-CHCCCC-08
- NMP1K2-#HCEEH-04
- NMP1K2-CHCCHK-03
- NMP1K2-#HCHCH-00
- NMP1K2-CHCCKH-00
- NMP1K2-#HCHHE-04
- NMP1K2-CHCEEE-05
- NMP1K2-#HCKKK-09
- NMP1K2-CHCEHE-00







