预售商品

NMP1K2-CCK#HH-05
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCK#HH-05
- 商品编号
- C5809444
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular configurable design: NMP1K2 front-end with 6 slots supports up to 1200W total output; compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V@5A each, combined240W max) modules for flexible voltage/current combinations.
2
Wide input range: 90~264VAC or120~370VDC, 47~63Hz, suitable for global power grids; high power factor (PF>0.95@230VAC full load) and efficiency (up to91% for H/K modules at24V/48V nominal).
3
Comprehensive safety compliance: Meets medical standards (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 etc.), ensuring safe use in medical and industrial applications.
4
Rich protection functions: Over-temperature (auto-recover when cool), over-voltage (shutdown, re-power to recover), overload (constant current limiting), short circuit protection; earth leakage current <400uA@264VAC.
5
Flexible control capabilities: Global/local ON/OFF control (global via RC1-GND-P, local via module RC2/RC3-GND), remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for module status), T-Alarm (overtemp signal), current sharing (for parallel NMS-240 modules).
6
Robust mechanical and environmental performance: Front-end size 250x127x41mm, weight ~2kg; working temp -30~+70℃ (derate as per curve), storage temp -40~+85℃; vibration resistance (10-500Hz,2G,10min/cycle,X/Y/Z axes); non-condensing humidity 20~90% RH.
7
Auxiliary power: Front-end provides +5V-AUX-P (2A for NMP1K2), modules provide Vcc2 (5V/10mA for NMS-240) for control circuit power.
使用场景 APPLICATIONS
1
Industrial automation: Power supply for PLCs, sensors, actuators, robotic systems, and semiconductor manufacturing equipment requiring multiple stable voltage outputs.
2
Medical equipment: Compliant with medical safety standards, suitable for diagnostic devices (e.g., blood analyzers), patient monitors, and laboratory testing instruments.
3
Test and measurement systems: Flexible power solution for multiple devices under test (DUTs) needing different voltages/currents in R&D or production testing lines.
4
Telecom and data center peripherals: Stable power for network routers, switchgear, server storage devices, and communication terminal equipment.
5
Commercial and industrial equipment: Power for office automation devices, LED display systems, and renewable energy monitoring equipment.
注意事项 PRECAUTIONS
1
Installation precautions: Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used; use recommended screw sizes (M4 for front-end mounting, M3.5 for module output terminals) and torque values (12Kgf-cm for front-end AC terminals,10Kgf-cm for module output terminals) to avoid loose connections.
2
Operation guidelines: When using remote sense, connect +S/-S pins directly to load terminals to compensate for voltage drop; for parallel operation of NMS-240 modules: connect CS pins of all modules together, ensure output voltage difference between modules is less than0.2V, total output current does not exceed the sum of rated currents (but not exceeding1200W for NMP1K2), and use short, large-diameter wires for parallel connections.
3
Environmental derating: Follow the derating curve for high-temperature operation; for output voltage <12V and ambient temperature between -15℃ and -30℃, derate output current to90% of rated value to ensure reliability.
4
Protection and maintenance: Do not exceed the maximum total output power (1200W for NMP1K2); in case of over-temperature shutdown, wait for the unit to cool down before re-powering; do not disassemble the unit (risk of electric shock) and use only original Mean Well (MW) modules and accessories for replacement or expansion.
5
Safety warnings: Ensure proper grounding during installation; avoid operating in environments with condensing humidity or corrosive gases; maintain sufficient airflow as per the marked direction on the unit to prevent overheating.

NMP1K2-CCK#HH-05
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#CECCE-00
- NMP1K2-CCKCCC-04
- NMP1K2-#CECEK-00
- NMP1K2-CCKCCK-01
- NMP1K2-#CECH#-00
- NMP1K2-CCKCHH-00
- NMP1K2-#CEEEC-03
- NMP1K2-CCKCKK-00
- NMP1K2-#CEEK#-03
- NMP1K2-CCKEEH-00
- NMP1K2-#CEEKE-03
- NMP1K2-CCKEHH-01
- NMP1K2-#CEHCC-05
- NMP1K2-CCKEKC-00
- NMP1K2-#CEKCE-00
- NMP1K2-CCKEKE-01
- NMP1K2-#CEKE#-00
- NMP1K2-CCKEKK-05
- NMP1K2-#CEKHH-00
- NMP1K2-CCKHCH-00
- NMP1K2-CCKHE#-01







