预售商品

NMP1K2-CCHEKK-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCHEKK-01
- 商品编号
- C5809424
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2
Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A each) modules, 240W max per slot
3
Wide input range:90~264VAC or120~370VDC; frequency 47~63Hz
4
High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
5
High efficiency: up to91% (typ.) with H/K modules (24V/48V) at full load
6
Safety compliance:ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, EAC TP TC004
7
Isolation: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); withstand voltage I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
8
Key functions: Remote ON/OFF (global/local), remote sense (0.5V drop compensation), voltage programming (PV), current programming (PC), current sharing (CS) for parallel operation, DC OK signal (module status), T-Alarm (over temp)
9
Protection: Overload (constant current limiting), over voltage (shut down, repower recover), over temp (shut down, auto recover after cooling), short circuit (hiccup/constant current)
10
Auxiliary power: Front-end (5V/2A), per module (5V/10mA)
11
Mechanical specs: Front-end size250x127x41mm (LxWxH), weight~2kg; modules size118.5x37.9x18mm
使用场景 APPLICATIONS
1
Industrial automation systems (PLCs, control panels, robotics)
2
Medical equipment (compliant with 2x MOPP, suitable for medical safety standards)
3
Test and measurement instruments (flexible outputs for test setups)
4
Telecom/datacom equipment (switches, routers, base stations)
5
LED lighting systems (multiple outputs for different zones)
6
Embedded systems and industrial PCs (customizable power for components)
7
Laboratory research (flexible voltage/current options for experiments)
8
Power distribution units (modular power for multiple loads)
注意事项 PRECAUTIONS
1
Global ON/OFF: Assemble shorting connector (RC1 to GND-P) if not using external control; no output otherwise
2
Local ON/OFF: NMS-240 (single): open RC2 to GND for ON, short for OFF; NMD-240 (dual): open RC2/RC3 to respective GNDs for ON
3
Remote sense: Use +S/-S pins to compensate up to0.5V drop; twist sense lines in pairs
4
Voltage programming (PV): Adjust via external DC voltage (referenced to GND), range matches VR60
5
Current programming (PC): Trim to 40-100% of rated current via external DC voltage; avoid in parallel
6
Parallel operation (CS): Connect CS pins of all modules; voltage difference <0.2V; total power ≤1200W; max6 modules; use short large wires; simultaneous remote control
7
Derating: For output <12V and temp-15~-30°C, derate current to90% of rated; follow temp/voltage derating curves
8
Over temp: T-Alarm signal (TTL high=over temp, low=normal); unit shuts down and recovers after cooling
9
Mechanical: Front-end uses M4 screws (12Kgf-cm torque); modules use M3.5 (10Kgf-cm, max10mm penetration)
10
Safety: Operate within rated limits; comply with safety standards; avoid live parts contact when powered

NMP1K2-CCHEKK-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#CCCKK-05
- NMP1K2-#CCEEK-00
- NMP1K2-CCHHCH-00
- NMP1K2-CCHHHE-03
- NMP1K2-#CCEKC-00
- NMP1K2-#CCEKH-02
- NMP1K2-CCHHKK-05
- NMP1K2-#CCH##-02
- NMP1K2-CCHKHC-00
- NMP1K2-#CCH#E-02
- NMP1K2-CCHKHH-05
- NMP1K2-#CCHEC-02
- NMP1K2-CCHKKH-00
- NMP1K2-#CCHHE-02
- NMP1K2-CCK##H-01
- NMP1K2-#CCHHE-04
- NMP1K2-CCK#C#-00
- NMP1K2-CCK#CC-01
- NMP1K2-#CCKKH-04
- NMP1K2-CCK#HH-05
- NMP1K2-#CECCE-00







