预售商品

NMP1K2-CCHECE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCHECE-00
- 商品编号
- C5809422
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP650 (4 slots, max 650W) and NMP1K2 (6 slots, max1200W) front-ends, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A each, combined240W) modules
2
Wide input range:90~264VAC or120~370VDC, frequency47~63Hz
3
High efficiency:Up to91% (full load with H/K modules at24V/48V)
4
Multiple protection functions:Overload (constant current limiting/shut down), overvoltage (shut down, repower to recover), overtemperature (shut down, auto recover after temp drop)
5
Flexible control:Global/local ON/OFF (RC1/RC2/RC3 pins), remote sense (compensate up to0.5V drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), T-Alarm (overtemp warning), current sharing (parallel operation support)
6
Safety compliance:Meets EN60601-1 (medical), EN62368-1 (ITE), IEC standards; earth leakage current <400uA/264VAC
7
Auxiliary power:+5V-AUX_P (2A for NMP1K2,1.5A for NMP650), Vcc2 (5V/10mA for modules)
使用场景 APPLICATIONS
1
Industrial automation:Power supply for PLCs, DCS systems, robotic control units
2
Medical equipment:Compatible with medical devices (2x MOPP isolation) like diagnostic instruments, patient monitors
3
Telecom infrastructure:Power for base stations, optical transceivers, network switches
4
Test & measurement:Stable power for lab instruments, oscilloscopes, signal generators
5
Data centers:Modular power for server racks, storage systems
6
Industrial machinery:Power for CNC machines, packaging equipment, printing presses
注意事项 PRECAUTIONS
1
Derating requirements:When output voltage <12V and ambient temp is -15~-30°C, derate output current to90% of rated value; refer to derating curves for ambient temp and input voltage conditions
2
Installation:Ensure correct mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal); assemble shorting connector for RC1 to GND-P if global ON/OFF is not used
3
Parallel operation:Connect CS pins of modules, keep output voltage difference <0.2V; total power not exceed NMP650 (650W) or NMP1K2 (1200W) max; use short/large-diameter wiring; remote control must turn all parallel modules ON/OFF simultaneously
4
Remote sense:Use twisted pairs for +S/-S lines to minimize noise
5
Programming:Follow voltage ranges for PV (output voltage) and PC (current) programming; do not use PC function when modules are in parallel
6
Temperature management:Monitor T-Alarm signal (high=overtemp, low=normal) to prevent overheating
7
Safety:Ensure proper grounding; do not exceed rated current/power to avoid damage

NMP1K2-CCHECE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#CCCK#-07
- NMP1K2-CCHEKK-01
- NMP1K2-#CCCKK-05
- NMP1K2-#CCEEK-00
- NMP1K2-CCHHCH-00
- NMP1K2-CCHHHE-03
- NMP1K2-#CCEKC-00
- NMP1K2-#CCEKH-02
- NMP1K2-CCHHKK-05
- NMP1K2-#CCH##-02
- NMP1K2-CCHKHC-00
- NMP1K2-#CCH#E-02
- NMP1K2-CCHKHH-05
- NMP1K2-#CCHEC-02
- NMP1K2-CCHKKH-00
- NMP1K2-#CCHHE-02
- NMP1K2-CCK##H-01
- NMP1K2-#CCHHE-04
- NMP1K2-CCK#C#-00
- NMP1K2-CCK#CC-01
- NMP1K2-#CCKKH-04







