领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-#CC#EK-02实物图
NMP1K2-#CC#EK-02商品缩略图

NMP1K2-#CC#EK-02

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-#CC#EK-02
商品编号
C5809406
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (明纬) with model NMP1K2-#CC#EK-02, belonging to NMP series (1200W max, 6 slots)
2 Wide input voltage range: AC90~264V or DC120~370V; frequency range47~63Hz
3 High efficiency up to91% (typical for H/K modules at nominal24V/48V full load)
4 Supports multiple output modules: NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V/5A each)
5 Rich protection functions: Overload(constant current limiting), overvoltage(shut down, repower to recover), overtemperature(auto shut down and recover when cooled)
6 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
7 Flexible control options: Global/local ON/OFF control, remote sense(compensate up to0.5V drop), voltage programming(PV), current programming(PC), DC OK signal(TTL level), current sharing(CS) for parallel operation
8 Auxiliary power outputs: Front-end5V/2A(NMP1K2), module-level5V/10mA

使用场景 APPLICATIONS

1 Industrial automation systems requiring flexible power distribution
2 Medical equipment compliant with ES60601-1 standards
3 Test and measurement instruments needing multiple voltage outputs
4 Communication base stations and network equipment
5 Rack-mounted industrial control systems
6 Laboratory equipment with varying power requirements

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used; otherwise, no output
2 For remote sense: Use twisted pairs for +S/-S lines to minimize noise; compensate voltage drop up to0.5V
3 Parallel operation: Connect CS pins of modules together; output voltage difference <0.2V; total power ≤1200W; max6 modules
4 Derating: When output voltage <12V and temp -15~-30°C, derate current to90%; follow derating curve for high temps
5 ON/OFF logic: Global(short RC1-GND-P=ON; open=OFF); Local(NMS-240: open RC2-GND=ON; short=OFF)
6 Wiring: Use appropriate wire sizes; tighten terminals to specified torque(10Kgf-cm for output,12Kgf-cm for AC input)
7 Environment: Avoid temp outside -30~+70°C; ensure adequate airflow in indicated direction
NMP1K2-#CC#EK-02实物图

NMP1K2-#CC#EK-02

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐