领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CCEKKH-01实物图
NMP1K2-CCEKKH-01商品缩略图

NMP1K2-CCEKKH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCEKKH-01
商品编号
C5809403
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-CCEKKH-01, modular power supply with 6 slots, total max power 1200W
2 Input: 90~264VAC/120~370VDC, 47~63Hz; high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load); high efficiency up to91% (for H/K modules at nominal24V/48V full load)
3 Output modules: Configured with C(5V@36A), C(5V@36A), E(12V@20A), K(48V@5A), K(48V@5A), H(24V@10A); each module up to240W; voltage adjustment ranges available (e.g.,5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V)
4 Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover when cool), short circuit (hiccup/constant current limiting)
5 Compliance: Safety standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004); EMC standards (EN55032 Class B, EN61000-3-2 Class A, EN61000-3-3)
6 Additional functions: Remote sense (compensate up to0.5V voltage drop), remote ON/OFF (global/local), DC OK signal (TTL level), current sharing (parallel operation), output voltage/current programming (PV/PC pins), auxiliary power (5V@2A)
7 Mechanical: Dimensions250×127×41mm (L×W×H), weight ~2kg

使用场景 APPLICATIONS

1 Industrial automation systems: Powering multiple components (sensors, actuators, controllers) requiring different DC voltages
2 Medical equipment: Complies with medical safety standards, suitable for devices needing stable, isolated power
3 Test & measurement instruments: Adjustable voltages and programmable features for various testing needs
4 Communication systems: Powering routers, switches, or telecom devices with multiple voltage requirements
5 Industrial control panels: Modular design fits into compact spaces, easy to configure per panel needs
6 Laboratory setups: Flexible output configurations for R&D or prototype testing
7 Data centers: Supporting server components or peripheral devices with diverse power needs

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for front-end mounting (torque7~10Kgf-cm) and M3.5 screws for output terminals (torque10Kgf-cm); ensure proper grounding
2 Environmental: Operate within -30~+70℃ (derate as per curve: <12V output at -15~-30℃ →90% rated current); avoid condensing humidity
3 Operation:
4 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control; else no output
5 Local ON/OFF: For NMS modules: short RC2 to GND →OFF, open →ON; for NMD modules: short RC2/RC3 to GND1/GND2 →OFF, open →ON
6 Remote sense: Connect +S/-S to load terminals to compensate voltage drop (max0.5V)
7 Parallel operation: Connect CS pins; voltage difference <0.2V between modules; total power ≤1200W; use short thick wires; no PC function in parallel
8 Protection: Overvoltage →re-power to recover; overtemperature →wait for cooling then re-power
9 Maintenance: Keep unit dust-free; avoid moisture/corrosive environments
NMP1K2-CCEKKH-01实物图

NMP1K2-CCEKKH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐