预售商品

NMP1K2-#C#HHK-04
- 工业品
价格:¥2669.79价格含税(税率13%)
200+¥2507.46
500+¥2423.67
1000+¥2382.27
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#C#HHK-04
- 商品编号
- C5809395
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design with slot options: NMP650 (4 slots, max 650W) and NMP1K2 (6 slots, max1200W)
2
Output modules: Single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: two adjustable 30V/5A channels, total240W)
3
Global/local ON/OFF control: Global via RC1 (CN32-PIN6) and GND-P; local via RC2/RC3 (module pins) for individual module control
4
Advanced functions: Remote sense (compensates voltage drop up to0.5V), output voltage programming (PV pin), current programming (PC pin), DC OK signal (TTL level for output status), T-Alarm (over-temperature signal)
5
Parallel operation support: Connect CS pins for current sharing, max 4/6 modules per unit (NMP650/NMP1K2), total power not exceeding unit's max
6
Protection features: Over-voltage (OVP), over-current (OCP), over-temperature (OTP), over-load (OLP) protections
7
Safety & compliance: Meets medical (2x MOPP) and ITE standards; EMC compliance with EN55032 (emission), EN61000 series (immunity)
8
Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2,1.5A for NMP650), Vcc2 (5V/10mA for modules)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators in manufacturing lines
2
Medical equipment: Suitable for devices requiring medical-grade isolation (2x MOPP) like diagnostic instruments, patient monitors
3
Test & measurement: Modular power for lab equipment needing multiple voltage/current outputs
4
Communication systems: Rack-mounted setups for routers, switches, base stations
5
Industrial control: Powering DCS (Distributed Control Systems) modules
6
Parallel power systems: Applications needing higher current via parallel modules (e.g., battery charging, high-power industrial machines)
注意事项 PRECAUTIONS
1
Installation: Use correct mating connectors (HRS DF11 series for control pins), ensure proper mounting torque (12Kgf-cm for AC terminals,10Kgf-cm for DC modules)
2
Operation:
3
For global ON/OFF, install the shorting connector (RC1 to GND-P) if not using external control
4
Derate output current to90% if output voltage <12V and ambient temp is -15~-30°C
5
When parallelizing modules: Connect CS pins together, ensure output voltage difference <0.2V between modules, total power ≤ unit's max (650W/1200W)
6
Do not use PC function when modules are in parallel
7
Maintenance: Keep the unit in a well-ventilated area (follow airflow direction), avoid dust accumulation, check connections periodically for looseness
8
Safety: Disconnect AC power before servicing, do not exceed max ratings for voltage/current/power

NMP1K2-#C#HHK-04
价格:¥2669.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCEHHC-04
- NMP1K2-#C#HKK-05
- NMP1K2-CCEHHK-01
- NMP1K2-#C#KEE-05
- NMP1K2-CCEKHH-01
- NMP1K2-CCEKHK-01
- NMP1K2-#CC#EE-02
- NMP1K2-CCEKKH-01
- NMP1K2-#CC#EH-02
- NMP1K2-CCH#EC-01
- NMP1K2-#CC#EK-02
- NMP1K2-CCH#HH-01
- NMP1K2-#CCCC#-03
- NMP1K2-CCH#HK-00
- NMP1K2-#CCCCH-03
- NMP1K2-CCHC#C-00
- NMP1K2-CCHCCE-00
- NMP1K2-#CCCCH-04
- NMP1K2-CCHCCH-01
- NMP1K2-#CCCCK-03
- NMP1K2-CCHCEK-01







