预售商品

NMP1K2-###KKK-09
- 工业品
价格:¥2345.25价格含税(税率13%)
200+¥2202.66
500+¥2129.05
1000+¥2092.68
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-###KKK-09
- 商品编号
- C5809333
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Mingwei) NMP series modular DC power supply, model NMP1K2-###KKK-09 (belongs to NMP1K2 variant with 1200W maximum power and 6 slots for modules)
2
Modular configuration: Supports flexible output combinations via single-output (NMS-240) or dual-output (NMD-240) modules, covering common industrial voltages (5V,12V,24V,48V, dual 30V etc.)
3
Wide input compatibility: AC input range 90~264VAC, DC input range120~370VDC; frequency range47~63Hz
4
High efficiency: Up to 91% typical efficiency at full load with H/K modules (24V/48V nominal voltage)
5
Comprehensive safety compliance: Meets ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1 and EAC TP TC004 standards
6
Rich protection functions: Overload protection (constant current limiting or shut down), overvoltage protection (shut down, re-power to recover), over-temperature protection (shut down, auto recovery after temperature drop)
7
Advanced control functions: Global/local ON/OFF control, remote sense (compensate up to 0.5V wiring drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (CS) for parallel operation
8
Auxiliary power outputs: Front-end provides 5V/2A auxiliary power; each module provides 5V/10mA auxiliary power (Vcc2)
9
Compact design: NMP1K2 front-end dimensions are 250×127×41mm (L×W×H), net weight about 2kg (typical)
使用场景 APPLICATIONS
1
Industrial automation systems: Power supply for PLCs, sensors, actuators requiring multiple DC voltage outputs
2
Medical equipment: Compliant with ES60601-1 standards, suitable for diagnostic instruments, patient monitors, and other medical devices
3
Telecommunications: Power for base stations, network switches, and communication terminals
4
Test and measurement: Flexible voltage/current configurations for lab instruments and testing setups
5
Data centers/server racks: Scalable power supply for servers, storage devices, and network equipment
6
Audio/visual and broadcast systems: Reliable modular power for professional AV equipment and broadcast devices
7
Parallel operation applications: High-power requirements where multiple modules are paralleled to meet load demands (up to 6 modules for NMP1K2)
注意事项 PRECAUTIONS
1
Global ON/OFF setup: If not using external global control, ensure the shorting connector (RC1 to GND-P) is installed; otherwise, the power supply will have no output
2
Local module control: For NMS-240 modules, open RC2-GND to turn on, short to turn off; for NMD-240 dual modules, open RC2-GND1 (V1) or RC3-GND2 (V2) to turn on
3
Remote sense usage: Use twisted-pair cables for +S/-S lines to effectively compensate for wiring voltage drop
4
Parallel operation notes:
5
Connect CS pins of all modules, ensure output voltage difference between modules is less than 0.2V
6
Total output current should not exceed the sum of rated currents of all modules, and total power should not exceed 1200W (NMP1K2)
7
Max 6 modules in parallel for NMP1K2; use short, large-diameter wires for parallel connections
8
Do not use PC (current programming) function when modules are in parallel
9
Temperature derating: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value; follow the provided derating curves for different conditions
10
Installation: Use recommended M4 screws for front-end mounting with torque 7~10 Kgf-cm to ensure stable installation
11
Auxiliary power limits: Do not exceed the maximum load current for auxiliary power outputs (2A for front-end 5V-AUX-P,10mA for module Vcc2)
12
Protection recovery: For overvoltage or shut-down type overload protection, re-power the supply to recover; over-temperature protection will auto-recover once temperature drops below the limit

NMP1K2-###KKK-09
价格:¥2345.25
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCCH#E-00
- NMP1K2-##C#HE-00
- NMP1K2-CCCHC#-02
- NMP1K2-##CCCE-08
- NMP1K2-CCCHC#-06
- NMP1K2-##CCCK-04
- NMP1K2-CCCHCK-06
- NMP1K2-CCCHEC-02
- NMP1K2-##CHHE-04
- NMP1K2-CCCHEE-00
- NMP1K2-CCCHEE-02
- NMP1K2-##EECC-05
- NMP1K2-CCCHEK-02
- NMP1K2-##EECH-03
- NMP1K2-CCCHKE-00
- NMP1K2-##EEHH-05
- NMP1K2-CCCK##-06
- NMP1K2-##EHCK-00
- NMP1K2-CCCKCC-01
- NMP1K2-##EHHC-00
- NMP1K2-CCCKE#-01







