预售商品

NMP1K2-C#EHHH-09
- 工业品
价格:¥3008.79价格含税(税率13%)
200+¥2825.86
500+¥2731.43
1000+¥2684.77
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-C#EHHH-09
- 商品编号
- C5809192
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 6-slot 1200W front-end (NMP1K2) supporting swappable NMS-240 modules (5V/12V/24V/48V options, up to 240W per module)
2
Wide input range: 90~264VAC or 120~370VDC, 47~63Hz
3
High efficiency: Up to 91% (full load with H/K modules at nominal 24V/48V)
4
Safety compliance: Meets ANSI/AAMI ES60601-1 (medical, 2x MOPP isolation between primary and secondary), UL62368-1, TUV EN60601-1/EN62368-1, IEC60601-1/IEC62368-1, EAC TP TC004
5
Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto recover after cooling)
6
Remote control: Global ON/OFF (RC1 pin) and local ON/OFF (RC2 pin per module; open=ON, short=OFF)
7
Remote sense: Compensates voltage drop up to 0.5V via +S/-S pins
8
DC OK signal: TTL level (4.5~5.5V=ON, 0~0.5V=OFF) indicating module output status
9
Current sharing: Supports parallel operation of modules (CS pins connected) for load balancing
10
Programming options: Output voltage (PV pin) and current (PC pin) programmable
11
Auxiliary power: 5V-AUX_P (2A max for NMP1K2) and Vcc2 (5V/10mA per module)
12
Wide operating temperature: -30~+70°C (derating required under specific conditions)
13
EMC compliance: Meets EN55032/EN55011 (emission Class B), EN61000-3-2/3-3 (harmonics/flicker), EN61000-4 series (immunity: ESD Level4, RF field Level3, etc.)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, DCS systems, servo drives, sensors in manufacturing lines
2
Medical equipment: Compatible with medical devices (2x MOPP isolation) like diagnostic instruments, patient monitors
3
Test & measurement: Providing stable, adjustable DC power for lab equipment, electronic component testing
4
Communication systems: Powering routers, switches, base stations requiring multiple voltage levels
5
Data centers: Modular power supply for servers, storage devices, network gear
6
Robotics: Supplying power to robotic arms, control systems with varying voltage needs
7
Industrial control panels: Integrated into control cabinets for machine tools, process control systems
注意事项 PRECAUTIONS
1
Derating guidelines: When ambient temperature is between -15~-30°C and output voltage <12V, derate output current to 90% of rated value; max total output power for NMP1K2 is 1200W
2
Parallel operation: Connect CS pins of modules for current sharing; ensure output voltage difference <0.2V; total current ≤ sum of module rated currents (within 1200W limit); max 6 modules in parallel
3
Global ON/OFF: If not using, assemble the shorting connector (RC1 to GND-P) to enable output
4
Remote sense: Use twisted pairs for +S/-S lines to minimize interference
5
Overtemperature alarm: T-Alarm pin outputs TTL high (4.5~5.5V) when internal temperature exceeds limit
6
DC OK signal: Max sourcing current is 10mA (4.5~5.5V level)
7
Programming: Refer to the function manual for PV/PC pin usage details
8
Mounting: Follow mechanical specs (e.g., M4 screws, torque 7~10Kgf-cm for mounting holes)

NMP1K2-C#EHHH-09
价格:¥3008.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-C#EKK#-04
- NMP1K2-C#EKKE-00
- NMP1K2-C#H#C#-00
- NMP1K2-C#H#CH-00
- NMP1K2-C#HCHC-00
- NMP1K2-C#HCHH-00
- NMP1K2-C#HCKK-05
- NMP1K2-C#HE#C-00
- NMP1K2-C#HE#H-00
- NMP1K2-C#HECC-05
- NMP1K2-C#HECE-00
- NMP1K2-C#HEHH-05
- NMP1K2-C#HHHH-05
- NMP1K2-C#HHHK-03
- NMP1K2-C#HHK#-03
- NMP1K2-C#HKH#-00
- NMP1K2-C#HKKK-04
- NMP1K2-C#KHKK-00
- NMP1K2-C#KK#H-03
- NMP1K2-CC##CK-01
- NMP1K2-CC##EE-01







