嘉立创上市
购物车0
PIC32MX120F032B-50I/ML引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

PIC32MX120F032B-50I/ML

PIC32MX120F032B-50I/ML

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
PIC32MX120F032B-50I/ML
商品编号
C640219
商品封装
QFN-28-EP(6x6)​
包装方式
管装
商品毛重
0.346克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核MIPS32 M4K
CPU最大主频50MHz
CPU位数32 Bit
程序存储容量32KB
程序存储器类型FLASH
RAM容量8KB
属性参数值
EEPROM容量-
I/O数量21
ADC(位数)10bit
振荡器类型内置
工作电压2.3V~3.6V
工作温度-40℃~+85℃
功能特性独立看门狗(IWDG);欠压检测(BOR/LVD/LVR/LVI);日历功能;上电复位(POR);内置通用定时器;硬件CRC

商品特性

  • 工作条件:
    • 2.3V to 3.6V, -40℃ to +105℃, DC to 40 MHz
    • 2.3V to 3.6V, -40℃ to +85℃, DC to 50 MHz
  • 核心:
    • MIPS16e mode for up to 40% smaller code size
    • Code-efficient (C and Assembly) architecture
    • Single-cycle (MAC) 32×16 and two-cycle 32×32 multiply
  • 时钟管理:
    • 0.9% internal oscillator
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timer
    • Fast wake-up and start-up
  • 电源管理:
    • Low-power management modes (Sleep and Idle)
    • Integrated Power-on Reset and Brown-out Reset
    • 0.5 mA/MHz dynamic current (typical)
    • 44 μA IPD current (typical)
  • 音频接口特性:
    • Data communication: I²S, LJ, RJ, and DSP modes
    • Control interface: SPI and I²C
    • 主时钟:
      • Generation of fractional clock frequencies
      • Can be synchronized with USB clock
      • Can be tuned in run-time
  • 高级模拟特性:
    • ADC模块:
      • 10-bit 1.1 Msps rate with one S&H
      • Up to 10 analog inputs on 28-pin devices and 13 analog inputs on 44-pin devices
      • Flexible and independent ADC trigger sources
    • 电荷时间测量单元(CTMU):
      • Supports mTouch capacitive touch sensing
      • Provides high-resolution time measurement (1 ns)
      • On-chip temperature measurement capability
    • 比较器:
      • Up to three Analog Comparator modules
      • Programmable references with 32 voltage points
  • 定时器/输出比较/输入捕获:
    • Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
    • Five Output Compare (OC) modules
    • Five Input Capture (IC) modules
    • Peripheral Pin Select (PPS) to allow function remap
    • Real-Time Clock and Calendar (RTCC) module
  • 通信接口:
    • USB 2.0-compliant Full-speed OTG controller
    • Two UART modules (12.5 Mbps): Supports LIN 2.0 protocols and IrDA support
    • Two 4-wire SPI modules (25 Mbps)
    • Two I²C modules (up to 1 Mbaud) with SMBus support
    • PPS to allow function remap
    • Parallel Master Port (PMP)
  • 直接内存访问(DMA):
    • Four channels of hardware DMA with automatic data size detection
    • Two additional channels dedicated for USB
    • Programmable Cyclic Redundancy Check (CRC)
  • 输入/输出:
    • 10 mA source/sink on all I/O pins and up to 14 mA on non-standard VOH
    • 5V-tolerant pins
    • Selectable open drain, pull-ups, and pull-downs
    • External interrupts on all I/O pins
  • Class B支持:
    • Class B Safety Library, IEC 60730
  • 调试器开发支持:
    • In-circuit and in-application programming
    • 4-wire MIPS Enhanced JTAG interface
    • Unlimited program and six complex data breakpoints
    • IEEE 1149.2-compatible (JTAG) boundary scan

数据手册PDF