嘉立创上市
购物车0
IS25LP512MG-RMLE-TR实物图
  • IS25LP512MG-RMLE-TR商品缩略图
  • IS25LP512MG-RMLE-TR商品缩略图
  • IS25LP512MG-RMLE-TR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

IS25LP512MG-RMLE-TR

512Mb串行闪存存储器166/133MHz多I/O SPI和四路I/O QPI DTR接口

描述
Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. "Industry Standard Serial Interface" Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. The IS25xP series of Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation. Initial state of the memory array is erased (all bits are set to 1) when shipped from the factory. QPI (Quad Peripheral Interface) supports 2-cycle instruction further reducing instruction times. Pages can be erased in groups of 4Kbyte sectors, 32Kbyte blocks, 64K/256Kbyte blocks, and/or the entire chip. The uniform sector and block architecture allows for a high degree of flexibility so that the device can be utilized for a broad variety of applications requiring solid data retention.
品牌名称
ISSI(北京矽成)
商品型号
IS25LP512MG-RMLE-TR
商品编号
C5772382
商品封装
SOIC-16-300mil​
包装方式
编带
商品毛重
0.747克(g)

商品参数

属性参数值
商品目录NOR FLASH
接口类型SPI
存储容量512Mbit
时钟频率(fc)166MHz
工作电压2.3V~3.6V
待机电流30uA
擦写寿命100000次
属性参数值
写周期时间(Tw)-
页写入时间(Tpp)300us
块擦除时间(tBE)-
数据保留 - TDR(年)20年
工作温度-40℃~+105℃
功能特性硬件写保护;绝对写保护;写使能锁存;软件写保护;上电复位

数据手册PDF

放大查看下载PDF