
IA12ASF04DCM1
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥664.33价格含税(税率13%)
- 商品型号
- IA12ASF04DCM1
- 商品编号
- C5772154
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Inductive proximity sensing principle enabling non-contact detection of metallic targets
2
Durable nickel-plated brass housing (M12 size, short body style) for corrosion resistance and mechanical strength
3
4mm sensing distance for precise position monitoring
4
Wide input voltage range: 12-36 VDC (10-40 VDC with ripple included)
5
Transistor output with normally closed (NC) configuration, supporting make/break switching
6
Integrated protection against reverse polarity, short-circuit, and electrical transients
7
IP67 ingress protection rating, suitable for use in dusty/wet industrial environments
8
2m grey PVC oil-proof cable (2x0.5mm²) for flexible and reliable connections
9
Yellow LED indicator for real-time status visibility (power on and target detection)
10
Compliance with EN 60947-5-2 standard and certifications like CE, UL, CSA for global compatibility
使用场景 APPLICATIONS
1
Automated assembly lines: Detecting presence/absence of metallic components (bolts, panels, etc.)
2
Packaging machinery: Positioning of metal containers or packaging materials
3
Material handling systems: Monitoring conveyor belt positions or pallet presence
4
Machine tools: Verifying tool alignment or workpiece position
5
Automotive manufacturing: Assembly line part detection and quality control
6
Food/beverage industry: Positioning of stainless steel processing equipment parts
7
Robotics: End-effector position sensing or metallic object detection in workcells
8
Industrial automation: End-stop detection for moving machinery components
注意事项 PRECAUTIONS
1
Follow the correct wiring diagram (PNP/NPN 2-wire) to avoid electrical damage
2
Mount the sensor with the recommended torque (7 Nm for M12 size) to ensure IP67 protection
3
Avoid routing the cable near high-voltage lines or power cables to reduce electromagnetic interference
4
Do not pull the cable forcefully; use cable ties or clips for proper management
5
Operate within the ambient temperature range (-25°C to +70°C) to maintain performance
6
Do not use the sensor as a mechanical stop; it is designed for non-contact detection only
7
Keep the sensing face clean and free of debris to ensure accurate detection
8
Store the sensor in a dry environment within -30°C to +80°C when not in use

IA12ASF04DCM1
价格:¥664.33
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







