领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
ICS30L50F15POB2E1实物图
ICS30L50F15POB2E1商品缩略图

ICS30L50F15POB2E1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:717.55价格含税(税率13%

商品型号
ICS30L50F15POB2E1
商品编号
C5740513
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and model: Carlo Gavazzi Computing Solutions ICS30L50F15POB2E1 inductive proximity sensor
2 Housing and sensing: M30 stainless steel housing, flush mounting, 15mm extended sensing range (2x standard)
3 Output and connection: PNP normally open output, 2m PUR oil-proof cable (3×0.34mm², Ø5.2mm grey)
4 Approval: E1-type approved by German Federal Motor Transport Authority, compliant with automotive vehicle mounting standards
5 Environmental resistance: Operating temperature -40°C to +85°C; IP67/IP68 (2m submersion for 24h)/IP69K protection; salt spray resistant (4 cycles EN60068-2-52 Kb); vibration resistant (20g,10-3000Hz EN60068-2-6 Fc); shock resistant (100g,11ms half-sine EN60068-2-27 Ea)
6 Electrical specs: 8-60VDC power supply (ripple ≤10%); max output current 200mA; voltage drop ≤2.5V@200mA; load dump protection (DIN ISO7637-2/SAE J1113-11 level4); reverse polarity and transient protection
7 EMC immunity: Resistant to radiated noise (200V/m) and conducted RF noise (10V); electrostatic discharge (8kV CD/AD EN61000-4-2); surge protection (0.5kV line-line EN61000-4-5)
8 Status indication: Green LED (sensor operational); yellow LED (ON=target present, OFF=absent; blinking at 2Hz=short circuit/overload)
9 Installation: Milled section for wrench grip; includes 2 fixing nuts and lock washer; max tightening torque for M30 is50Nm
10 Durability: Extended range reduces mechanical damage risk; laser-engraved part/serial number for traceability; MTTFd of1812 years@50°C for M30 PNP type

使用场景 APPLICATIONS

1 Outdoor mobile vehicle applications: Trucks, earth-moving equipment (excavators, loaders), agricultural machinery (tractors, harvesters), mobile cranes, buses
2 Harsh industrial environments: Areas with high shock/vibration, extreme temperature fluctuations (-40°C to +85°C), or exposure to radiated/conducted RF noise
3 Washdown environments: Frequent cleaning with liquid cleaners/degreasers to remove grease/oils (IP69K compliant)
4 Position/presence sensing: Detecting metal objects in mobile equipment for position monitoring, safety interlocks, or operational status checks

注意事项 PRECAUTIONS

1 Installation: For flush mounting, keep sufficient free zone (≥3×Sn for damping material); follow spacing rules for multiple sensors; do not exceed max tightening torque (50Nm for M30)
2 Operation: Use within rated voltage range (8-60VDC); avoid operating beyond assured sensing distance (Sa=0-12.15mm for Sn=15mm)
3 Maintenance: Keep sensing face clean from dirt/grease; check LED indicators regularly (blinking yellow means short circuit/overload)
4 Protection: Do not expose to conditions beyond environmental ratings; rely on built-in protections (short circuit, reverse polarity)
5 Compatibility: Use recommended CARLO GAVAZZI accessories (AMB brackets, CONx connectors) for optimal performance
ICS30L50F15POB2E1实物图

ICS30L50F15POB2E1

价格:717.55

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐