
E2E-X7D1-M1GJ 1M
- 工业品
价格:¥1329.69价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2E-X7D1-M1GJ 1M
- 商品编号
- C5722645
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Omron, type: inductive proximity sensor
2
Core function: Reliably detects ferrous metal objects
3
Multiple sensing distance options: Shielded/unshielded models with varying ranges (e.g., M8:1.5mm, M12:2/3mm, M18:5/7mm, M30:10/18mm)
4
Versatile power supply support: DC 2-wire (with/without self-diagnosis), AC2-wire, AC/DC2-wire
5
Excellent environmental resistance: Oil-resistant PVC cable, cutting oil-resistant sensing surface; PUR cable options offer enhanced flexibility and oil resistance
6
Built-in protection: Surge suppressor, load short-circuit protection (applicable models)
7
Anti-interference: Different frequency models available to avoid mutual interference
8
Flexible connection: Pre-wired (2m standard), M12 screw/Smartclick connector, pre-wired connector (0.3m)
9
Durable construction: Stainless steel/nickel-plated brass case, IP67 rating, operating temp range -25°C~70°C
10
Diagnostic features: Self-diagnosis output models monitor coil burnout and unstable sensing areas
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect ferrous parts (screws, gears) for correct assembly
2
Conveyor systems: Monitor metal workpieces flow for sorting/counting
3
Machine tools: Sense tool position/workpiece alignment to control machining
4
Packaging machinery: Check metal packaging position before sealing
5
Material handling: Detect metal pallets/bins in automated warehouses
6
Automotive manufacturing: Align body panels or detect bolts in chassis assembly
7
Food processing (non-direct contact): Monitor metal components in equipment
8
Printing presses: Sense metal plates/rollers for alignment
注意事项 PRECAUTIONS
1
Safety: Do not use for life-critical applications (e.g., emergency stops)
2
Installation: Maintain metal clearance, tighten nuts to recommended torque, avoid mutual interference
3
Electrical: Do not exceed voltage/current ratings, avoid short-circuiting load
4
Environment: Operate within temp range (-25°C~70°C), avoid condensation
5
PLC connection: Verify compatibility (ON/OFF voltage, leakage current)
6
Maintenance: Clean sensing surface gently to preserve accuracy

E2E-X7D1-M1GJ 1M
价格:¥1329.69
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







