领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2B-M30KS15-WP-B2 5M实物图
E2B-M30KS15-WP-B2 5M商品缩略图

E2B-M30KS15-WP-B2 5M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:279.65价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2B-M30KS15-WP-B2 5M
商品编号
C5722434
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model-specific parameters: M30 cylindrical proximity sensor (shielded type), double sensing distance of15mm±10% (setting distance range:0 to11.25mm), PNP output, NC operation mode, pre-wired with5m PVC cable (4mm diameter, conductor cross-section0.141mm²)
2 Environmental resistance: IP67 water and dust resistance, oil-mist environment resistant (tested with high-concentration oil mist to ensure stable operation in industrial settings with cutting fluids)
3 Visibility: All-round360° visible yellow indicator, allowing status checks from any direction even in dark locations, convenient for installation orientation adjustment
4 Reliable performance: Differential travel ≤10% of sensing distance; response frequency up to250Hz (for M30 shielded double type); detectable ferrous metals (sensing distance reduces for non-ferrous metals like aluminum, copper); standard sensing object is45×45×1mm mild steel (ST37)
5 Protection mechanisms: Equipped with output reverse polarity protection, power source reverse polarity protection, surge suppressor, and short-circuit protection to extend service life
6 Durable materials: Case made of brass-nickel plated, sensing surface of PBT (high temperature resistance), cable of PVC (wear-resistant), clamping nut of brass-nickel plated, toothed washer of zinc-plated iron

使用场景 APPLICATIONS

1 Automotive manufacturing: Detecting presence/absence of metal components (e.g., engine parts, bolts) on assembly lines to control conveyor flow or trigger assembly actions
2 Metalworking shops: Monitoring metal workpieces in CNC machines, lathes, or milling machines (where oil mist is present) to ensure proper positioning before machining starts
3 Packaging machinery: Identifying metal packaging containers or parts (like tin cans, metal caps) to adjust packaging processes or count products
4 Material handling systems: Sensing metal pallets, bins, or parts in warehouses/distribution centers to guide automated cranes or conveyor systems for loading/unloading
5 Automated equipment: Integration into robotic arms or AGVs to detect metal obstacles or target positions, ensuring safe and accurate movement
6 Auxiliary industrial equipment: Suitable for detecting metal parts in non-food contact areas of food processing machinery or textile equipment frames

注意事项 PRECAUTIONS

1 Safety warning: This product is not designed for personal safety protection; do not use it in applications where human safety depends on its operation (e.g., emergency stop systems)
2 Power supply: Use only10-30V DC power (with ≤10% ripple p-p); never connect to AC power (risk of explosion or damage)
3 Wiring: Follow correct pin arrangement (brown:+V, blue:0V, black:output); ensure no short-circuit of the load (though short-circuit protection is available if polarity and voltage are correct)
4 Mounting: Maintain required clearances from surrounding metal (refer to Table1 for M30 shielded double type: l=6mm, d=45mm, D=6mm, m=45mm, n=45mm); do not over-tighten the clamping nut (max torque:50N·m)
5 Environment: Do not immerse in water (IP67 is splash-resistant, not fully submersible); avoid exposure to flammable/explosive gases
6 Operation: Turn off the load first before powering off the sensor to prevent pulse signals; allow100ms after power-on for the sensor to initialize
7 Maintenance: Regularly check for mounting looseness, wiring damage, or accumulation of metal powder/dust; do not disassemble, repair, or modify the sensor (may cause malfunction or safety hazards)
E2B-M30KS15-WP-B2 5M实物图

E2B-M30KS15-WP-B2 5M

价格:279.65

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐