领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2A-M18KS08-WP-C3 2M实物图
E2A-M18KS08-WP-C3 2M商品缩略图

E2A-M18KS08-WP-C3 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:914.26价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M18KS08-WP-C3 2M
商品编号
C5722269
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), model: E2A-M18KS08-WP-C3 2M, cylindrical proximity sensor
2 Size: M18 (shielded type), brass-nickel plated body material
3 Sensing distance: 8mm ±10% (for ferrous metal targets; decreases with non-ferrous metals)
4 Connection: Pre-wired with 2m PVC cable (4-dia, 3 conductors, 0.3mm² cross-section)
5 Environmental protection: IP67 (IEC60529), suitable for harsh industrial environments
6 Operating temperature range: -40°C to 70°C; storage temperature range: -40°C to 85°C (no icing or condensation)
7 Protection functions: Short-circuit protection, power source reverse polarity protection, surge suppressor
8 Mechanical durability: Shock resistance (1000 m/s², 10 times in X/Y/Z directions); vibration resistance (10-55Hz,1.5mm double amplitude, 2h each in X/Y/Z directions)
9 Indicator: Yellow LED operation indicator (shows ON/OFF status)
10 Modular construction: Supports customization for specific application needs

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metal parts (screws, gears, panels) during assembly
2 Conveyor belt systems: Sense passing workpieces to trigger sorting, counting or stopping actions
3 Machine tools: Position control of moving components (tool changers, worktables) for accurate operation
4 Packaging equipment: Detect metal containers/foil-wrapped items to initiate sealing or labeling steps
5 Material handling systems: Identify metal pallets/bins in automated storage/retrieval systems (AS/RS)
6 Automotive manufacturing: Monitor position of metal parts (chassis components, bolts) in welding/painting lines
7 Food processing machinery: Detect metal cans/lids in filling lines (compatible with IP67 washdown environments)

注意事项 PRECAUTIONS

1 Safety precautions: Do not apply excessive voltage (rated 12-24VDC, ripple ≤10%); no AC voltage on DC models; avoid load short-circuit; wire correctly; do not use in flammable/explosive gas environments; no disassembly/modification
2 Correct use: Power reset time is 100ms; maintain specified distances between multiple sensors to avoid mutual interference; route cable via metal conduit near high-tension lines; do not extend cable beyond 200m; avoid tractive force over 50N on cable
3 Mounting: Do not strike with hammer; tighten M18 nut with 70N·m torque; use washer with nut
4 Maintenance: Check mounting position, wiring tightness, dust accumulation, ambient temperature and LED status periodically; avoid strong alkaline/acid gas environments; connect inrush current loads (lamps/motors) via relay
E2A-M18KS08-WP-C3 2M实物图

E2A-M18KS08-WP-C3 2M

价格:914.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐