
E2A-M18KN16-WP-D1 2M
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥573.43价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2A-M18KN16-WP-D1 2M
- 商品编号
- C5722254
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Basic Info: Brand OMRON (欧姆龙), Model E2A-M18KN16-WP-D1 2M, cylindrical proximity sensor for industrial automation
2
Sensing Performance: Non-shielded type with 16mm ±10% sensing distance (1.5-2x conventional OMRON sensors), standard target (ST37 steel) size48×48×1mm, response frequency up to400Hz
3
Construction: M18 metric thread, brass-nickel plated case/clamping nut, PBT sensing surface, modular design for customization
4
Connection: Pre-wired with2m PVC cable (4mm dia,3 conductors of0.3mm² cross-section)
5
Electrical Specs: DC2-wire output, normally open (NO), power supply12-24VDC (ripple ≤10%), current consumption ≤10mA, residual voltage ≤2V (200mA load)
6
Environmental Resistance: IP67 protection, operating temp -40°C to70°C (no icing), vibration resistance (10-55Hz,1.5mm double amplitude), shock resistance (1000m/s²)
7
Advantages: Full size range (M8/M12/M18/M30), safe mounting to eliminate workpiece collisions
使用场景 APPLICATIONS
1
Industrial Assembly Lines: Detect metal components (bolts, plates) for correct assembly alignment
2
Conveyor Systems: Count metal items, trigger sorting, or stop misaligned parts
3
Packaging Machinery: Verify metal packaging (cans, caps) presence before sealing
4
Machine Tools: Detect tool position in CNC machines to prevent collisions
5
Material Handling: Sense metal loads on AGVs/forklifts for pickup/drop-off confirmation
6
Automotive Manufacturing: Align body parts or detect engine components
7
Electronic Production: Detect metal chassis during PCB assembly
注意事项 PRECAUTIONS
1
Safety Precautions: Only use DC12-24VDC; do not apply AC voltage; avoid flammable/explosive environments; do not disassemble/modify
2
Installation: Do not strike with hammer; use washer for nut (M18 torque:70N·m); maintain mutual interference distances
3
Wiring: Keep away from high-tension lines; use metal conduits if needed; max cable extension 200m; do not exceed50N tractive force
4
Environment: Do not use underwater/rainy outdoors; avoid strong alkaline/acid gases
5
Maintenance: Periodically check mounting stability, wiring, dust accumulation, and indicator operation

E2A-M18KN16-WP-D1 2M
价格:¥573.43
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







