领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
预售商品
NMP650-K#HE-00实物图
NMP650-K#HE-00商品缩略图

NMP650-K#HE-00

  • 工业品

价格:2010.29价格含税(税率13%

200+1888.06
500+1824.97
1000+1793.8
品牌名称
MW(明纬)
商品型号
NMP650-K#HE-00
商品编号
C5702606
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots, supporting up to 650W total output power
2 Wide input voltage range:90~264VAC /120~370VDC, frequency range 47~63Hz
3 High efficiency up to 91% (typical) at full load with H/K modules (24V/48V)
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, EAC TP TC004
5 Supports NMS-240 series modules:5V@36A,12V@20A,24V@10A,48V@5A, each module up to 240W
6 Multiple protection functions:Overload (constant current limiting), Overvoltage (shut down and recover on re-power), Overtemperature (auto-recover when cool)
7 Remote control & monitoring:Global/local ON/OFF, DC OK signal (TTL), remote sense (±S), voltage/current programming (PV/PC)
8 Parallel operation:Connect CS pins for current sharing, max 4 modules in parallel
9 Compact size:250×89×41mm (L×W×H), typ.1.45Kg weight
10 Auxiliary power output:5V/1.5A (NMP650 model)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators with multiple voltage requirements
2 Medical equipment: Compatible with devices compliant to ANSI/AAMI ES60601-1 Ed.3.1 safety standards
3 Test & measurement instruments: Flexible power for setups needing configurable output voltages
4 Communication equipment: Powering routers, switches in industrial telecom environments
5 Industrial control panels: Stable power for multi-component control systems
6 Laboratory R&D: Configurable power for research projects
7 Data center accessories: Supporting modular power needs for server racks

注意事项 PRECAUTIONS

1 Installation: Follow M4 screw torque (7~10 Kgf-cm), ensure proper airflow for heat dissipation
2 Module compatibility: Only use NMS-240 series modules designed for this model
3 Derating: Reduce current to90% for output <12V at -15~-30°C; follow curve for high temps
4 Wiring: Use shorting connector for RC1 if global ON/OFF not used; correctly connect remote signals
5 Parallel operation: Keep module voltage difference <0.2V; do not exceed total 650W output
6 Safety: Ensure proper grounding (FG); avoid overloading modules beyond 240W
7 Environment: Operate within -30~+70°C temp and 20~90% RH non-condensing humidity
8 Accessories: Use compatible parts (like shorting connectors) as specified in manual
NMP650-K#HE-00实物图

NMP650-K#HE-00

价格:2010.29

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐