领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-EKKC-00实物图
NMP650-EKKC-00商品缩略图

NMP650-EKKC-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-EKKC-00
商品编号
C5702568
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: 4-slot front-end unit supporting NMS-240 (single output) and NMD-240 (dual output) modules, allowing flexible output voltage/current configurations (5V,12V,24V,48V, etc.)
1 High power capacity: 650W maximum total output power
2 Wide input range: 90~264VAC or 120~370VDC, suitable for global applications
3 Compliance with safety standards: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
4 High efficiency: Up to 91% (full load with H/K modules at nominal 24V/48V)
5 Rich protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (automatic recovery after cooling)
6 Remote control and monitoring: Supports global/local on/off control, remote sense (compensates up to 0.5V voltage drop), DC OK signal (TTL level indicating output status), current sharing (for parallel module operation)
7 Auxiliary power output: 5V/1.5A auxiliary power for control circuits
8 Compact size: 250×89×41mm (L×W×H), easy to integrate into space-constrained systems

使用场景 APPLICATIONS

Industrial automation: Powering PLCs, servo drives, sensors, and control panels requiring multiple output voltages
1 Medical equipment: Suitable for medical devices (e.g., diagnostic instruments, patient monitors) due to compliance with medical safety standards
2 Test and measurement: Providing stable, configurable power for electronic component testing and measurement systems
3 Communication systems: Powering routers, switches, and other network equipment with diverse power needs
4 Industrial control: Used in factory automation lines where flexible power distribution is needed
5 Laboratory applications: Supporting R&D projects requiring multiple, adjustable DC power outputs

注意事项 PRECAUTIONS

Installation: Ensure proper mounting torque (7~10 Kgf-cm for M4 screws), maintain unobstructed airflow in the direction specified (refer to mechanical specs)
1 Temperature derating: Reduce output current to 90% of rated value when output voltage <12V and ambient temperature is between -15°C and -30°C; derate output power at high ambient temperatures as per guidelines
2 Wiring: Correctly connect input/output terminals and control signals (e.g., RC1/RC2 for on/off, +S/-S for remote sense) to avoid damage or malfunction
3 Parallel operation: When paralleling modules for current sharing, connect CS pins of all modules, ensure output voltage difference <0.2V between modules, do not exceed 4 slots for parallel operation, and avoid using output current programming (PC) function
4 Safety: Operate within rated power (650W max), do not disassemble the unit without professional authorization, and comply with local electrical safety regulations
5 Operation: Do not short-circuit output terminals; use the shorting connector for RC1 to GND-P if global on/off control is not used to enable output
NMP650-EKKC-00实物图

NMP650-EKKC-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐