领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKKHK-07实物图
NMP1K2-KKKKHK-07商品缩略图

NMP1K2-KKKKHK-07

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKKHK-07
商品编号
C5702467
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 1200W total power capacity (NMP1K2 model) and support for up to 6 output modules (NMS-240 single or NMD-240 dual output)
2 Wide input voltage range: 90~264VAC (47~63Hz) or 120~370VDC
3 High efficiency up to 91% at full load with H (24V) or K (48V) modules
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, EAC TP TC 004
5 Comprehensive protection: Overload (OLP), overvoltage (OVP), overtemperature (OTP) with automatic recovery; constant current limiting for selected modules
6 Adjustable output: Voltage programming (PV), current programming (PC), and remote sense (±S) to compensate wiring drops up to 0.5V
7 Flexible control: Global/local ON/OFF, DC OK signal (TTL level), current sharing (CS) for parallel module operation
8 Auxiliary power: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
9 Low ripple & noise: 100~250mVp-p depending on module type

使用场景 APPLICATIONS

1 Industrial automation: Power PLCs, sensors, actuators, and control panels
2 Medical equipment: Suitable for devices meeting medical safety standards (2x MOPP isolation)
3 Test & measurement: Stable adjustable power for lab instruments like oscilloscopes
4 Telecommunications: Power routers, switches in data centers or network rooms
5 Modular electronic systems: Customizable power for multi-voltage devices
6 Industrial IoT: Reliable power for connected sensors and edge computing gear

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10 Kgf-cm torque) for front-end; M3.5 screws (10 Kgf-cm) for modules
2 Temperature derating: Reduce output current to 90% if voltage <12V and temp is -15°C to -30°C
3 Parallel operation: Connect CS pins, ensure voltage difference <0.2V; max 6 modules for NMP1K2
4 Control setup: Short RC1 to GND-P for global ON; open RC2 to GND for local module ON
5 Wiring: Use 20~26AWG wires with 10mm strip length; twist sense lines to minimize interference
6 Ventilation: Follow indicated air flow direction to prevent overheating
7 Storage: Keep in dry environment (-40~+85°C, 10~95% RH non-condensing)
NMP1K2-KKKKHK-07实物图

NMP1K2-KKKKHK-07

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐