领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKKHE-01实物图
NMP1K2-KKKKHE-01商品缩略图

NMP1K2-KKKKHE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKKHE-01
商品编号
C5702461
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W maximum output power
2 Wide input voltage range: 90~264VAC or 120~370VDC
3 High efficiency: up to 91% at full load with H/K modules (24V/48V nominal)
4 Compliance with multiple safety standards: medical (2x MOPP between primary and secondary), ITE (UL62368-1, EN60601-1 Ed3.1, IEC60601-1 Ed3.1, IEC62368-1)
5 Multiple protection functions: overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
6 Flexible control options: global/local ON/OFF, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
7 Current sharing capability for parallel operation of modules (connect CS pins, voltage difference <0.2V)
8 Status monitoring signals: DC OK (TTL level for module output status), T-Alarm (overtemperature alert)
9 Auxiliary power outputs: front-end +5V/2A, module Vcc2 +5V/10mA
10 Derating support for low temperature/voltage conditions (e.g., 90% current for <12V output at -15°C~-30°C)
11 Mechanical compliance: recommended mounting screws (M4 for front-end, M3.5 for modules), torque limits (12Kgf-cm for AC terminal)

使用场景 APPLICATIONS

1 Industrial automation systems: PLCs, DCS, and control panels requiring flexible modular power
2 Medical equipment: compliant with medical safety standards (2x MOPP)
3 Test and measurement instruments: stable power with adjustable voltage/current and status monitoring
4 Telecommunications: high-power modular supply for base stations or network gear
5 Data centers: modular power solutions for server racks or storage systems
6 Robotics: reliable power with overload/overtemperature protection
7 LED lighting systems: adjustable high-power output for large-scale installations
8 Industrial machinery: power for motion controllers, sensors, and actuators

注意事项 PRECAUTIONS

1 Ensure the shorting connector for RC1 (CN32-PIN6) to GND-P (CN32-PIN3) is installed; otherwise, no output will be present
2 Follow derating guidelines: for output voltage <12V and ambient temperature -15°C~-30°C, derate output current to 90% of rated
3 Use twisted pairs for remote sense lines (+S/-S) to minimize noise interference
4 Parallel operation rules: connect CS pins of all modules, keep output voltage difference <0.2V between modules, total current ≤ sum of rated currents (within 1200W max), avoid using PC function in parallel
5 Overtemperature protection: if the unit shuts down due to overheating, wait for it to cool down before restarting; check ventilation
6 Local ON/OFF control: ensure correct wiring (RC2/GND open = ON, short = OFF)
7 Auxiliary power limits: do not exceed 2A for front-end +5V-AUX-P or10mA for module Vcc2
8 Mounting: use recommended screw sizes and torque limits to prevent damage
9 Keep the unit in a well-ventilated area to maintain optimal operating temperature
10 Do not operate beyond specified input/output ranges to avoid permanent damage
NMP1K2-KKKKHE-01实物图

NMP1K2-KKKKHE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐