预售商品

NMP1K2-KKHCHK-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKHCHK-01
- 商品编号
- C5702345
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply system: Front end NMP1K2 (1200W max, 6 slots) with NMS-240 single-output modules (each up to 240W)
1
Input parameters: AC 90-264V / DC120-370V, frequency 47-63Hz; high power factor (PF>0.95@230VAC full load), efficiency up to 91% (typ for H/K modules at 24V/48V full load)
2
Output module specs: Adjustable voltage ranges (e.g.,24V module:15-30V,48V module:30-55V); low ripple & noise (max 250mVp-p for48V module); remote sense (compensates up to0.5V voltage drop); remote on/off (open=ON, short=OFF)
3
Protection mechanisms: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto-recover when cool), short circuit protection
4
Compliance: Safety standards (IEC/UL62368-1, IEC/EN60601-1 Ed3.1 medical grade with2x MOPP isolation); EMC standards (EN55032 Class B emission, EN61000-4 immunity)
5
Mechanical: Front end size (250x127x41mm LxWxH, ~2kg); module size (118.5x37.9x18mm, ~0.142kg each)
使用场景 APPLICATIONS
Industrial automation: Powering PLCs, sensors, actuators with varied voltage needs
1
Medical equipment: Compliant with 60601-1, suitable for patient monitors, diagnostic devices
2
Test & measurement: Flexible multi-voltage outputs for lab instruments
3
Telecommunications: Network devices, base stations requiring reliable power
4
Data centers: Server racks with diverse voltage requirements
5
LED lighting: Driving LED arrays with different voltage specs
6
Other applications: Any system needing flexible, high-efficiency power with multiple output channels
注意事项 PRECAUTIONS
Installation: Ground properly via FG terminal; use M4 screws (7-10Kgf-cm torque) for mounting; do not block air flow
1
Operation:
2
Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control; else no output
3
Remote sense: Use twisted pairs for sense lines; connect +S to +V load and -S to -V load
4
Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤1200W; avoid PC function in parallel mode
5
Derating: For Vout<12V and -15°C≤temp≤-30°C, derate current to90%; follow derating curves for temp/voltage
6
Safety: Disconnect AC before servicing; do not touch live parts when powered; comply with local electrical codes
7
Protection: Do not exceed max ratings; let unit cool after overtemperature before restarting

NMP1K2-KKHCHK-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKHE##-01
- NMP1K2-KKHEEE-09
- NMP1K2-KKHEEK-01
- NMP1K2-KKHEHC-00
- NMP1K2-KKHEHH-00
- NMP1K2-KKHEKC-01
- NMP1K2-KKHEKK-01
- NMP1K2-KKHHEC-00
- NMP1K2-KKHHHC-03
- NMP1K2-KKHHHE-03
- NMP1K2-KKHHHH-05
- NMP1K2-KKHKC#-00
- NMP1K2-KKHKC#-01
- NMP1K2-KKHKCC-00
- NMP1K2-KKHKE#-00
- NMP1K2-KKHKEC-00
- NMP1K2-KKHKHC-00
- NMP1K2-KKHKKC-04
- NMP1K2-KKK##C-01
- NMP1K2-KKK##C-02
- NMP1K2-KKK#CH-00







