领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KKH#EE-00实物图
NMP1K2-KKH#EE-00商品缩略图

NMP1K2-KKH#EE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-KKH#EE-00
商品编号
C5702337
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design: 1200W maximum output power with 6 slots, compatible with various single/dual output modules (e.g., NMS-240 series:5V@36A,12V@20A,24V@10A,48V@5A; NMD-240 dual output modules)
2 Wide input voltage range: Supports 90~264VAC (47~63Hz) or 120~370VDC, suitable for global power grid applications
3 High energy efficiency: Up to 91% efficiency at full load (when using H/K modules with 24V/48V nominal voltage)
4 Multiple protection mechanisms: Overload (constant current limiting or shut down), overvoltage (shut down), overtemperature (shut down and auto-recover after cooling), short circuit protection (varies by module type)
5 Strict safety compliance: Meets international safety standards including ANSI/AAMI ES60601-1 (medical), UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1
6 Flexible output adjustment: Each module supports voltage adjustment (e.g.,15~30V for 24V module), remote sense (compensates up to 0.5V voltage drop on load wiring), output voltage/current programming
7 Advanced system functions: Current sharing for parallel module operation (ensures balanced current distribution), DC OK signal (TTL level to indicate module output status), T-alarm signal (overtemperature warning), global/local ON/OFF control
8 Wide operating temperature range: -30~+70°C (with derating as per specified curves for low temperature or high load conditions)
9 Compact and durable: Dimensions of 250×127×41mm (L×W×H), net weight approximately 2kg, designed for industrial environments

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, DCS systems, servo motors, sensors, and factory automation equipment
2 Medical devices: Suitable for medical diagnostic instruments, patient monitoring systems, and other medical equipment (compliant with medical safety standards)
3 Test and measurement: Provides flexible power for oscilloscopes, signal generators, electronic test benches, and laboratory equipment
4 Communication systems: Stable power for network base stations, data transmission devices, and telecom infrastructure
5 Industrial control: Supports robotic systems, process control lines, and industrial IoT devices
6 LED lighting: High-power LED arrays or modular lighting systems requiring multiple voltage levels
7 Data centers: Auxiliary power for server racks, storage devices, or peripheral equipment with dynamic power needs

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque7~10 Kgf-cm for mounting; ensure proper grounding; blank slots must be covered with BLANK-NMS240 accessories to maintain thermal performance and prevent dust ingress; follow specified airflow direction
2 Operation: Adhere to derating guidelines (e.g., at -15~-30°C and output voltage <12V, reduce current to90% of rated value); when using parallel operation, connect CS pins of modules and ensure output voltage difference <0.2V; do not exceed total1200W power limit; use shorting connector for RC1 to GND-P if global ON/OFF function is unused
3 Safety: Disconnect power before maintenance; avoid touching live parts during operation; comply with local electrical safety regulations; do not expose to moisture, dust, or corrosive environments
4 Maintenance: Regularly inspect for loose connections, dust buildup, or physical damage; only qualified technicians should perform repairs or module replacements; check thermal conditions if overtemperature alarm is triggered
NMP1K2-KKH#EE-00实物图

NMP1K2-KKH#EE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐