预售商品

NMP1K2-KHHH#E-02
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHHH#E-02
- 商品编号
- C5702122
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design with 6 slots (NMP1K2 model), supporting up to 1200W total output power via NMS-240 series modules (e.g., K=48V@5A, H=24V@10A, E=12V@20A, C=5V@36A)
2
Wide input voltage range:90-264VAC or 120-370VDC, compatible with global power grids; frequency range 47-63Hz
3
High energy efficiency:Up to 91% typical efficiency for H/K modules at nominal 24V/48V output
4
Multi-standard compliance:Meets medical (2x MOPP isolation) and ITE safety standards (e.g., IEC60601-1 Ed.3.1, IEC62368-1)
5
Comprehensive protection mechanisms:Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover when cool)
6
Flexible output adjustment:Output voltage programming (30-55V for K module), current programming (40-100% rated current), remote sense (compensate up to 0.5V drop)
7
Versatile control functions:Global/local ON/OFF, DC OK signal (TTL level), current sharing for parallel operation
8
Compact size:250x127x41mm (NMP1K2), easy to mount with M4 screws (torque7-10 Kgf-cm)
使用场景 APPLICATIONS
1
Medical equipment:Diagnostic instruments, patient monitors requiring medical-grade isolation
2
Industrial automation:PLCs, sensors, actuators needing flexible power configurations
3
Test and measurement:Component testing, circuit debugging with adjustable voltage/current
4
Communication systems:Routers, switches, base stations needing reliable modular power
5
Data centers:Server racks, storage systems with scalable power capacity
6
Laboratory setups:Research experiments, educational prototyping
7
Custom power systems:Applications with multiple output voltage/current needs
注意事项 PRECAUTIONS
1
Installation:Ensure proper grounding; use M4 screws (7-10 Kgf-cm torque, max penetration4mm); do not block vents
2
Operation:Keep RC1-GND-P shorting connector unless using global ON/OFF; use twisted pairs for remote sense lines; avoid overloading beyond1200W
3
Safety:Do not touch live terminals when powered; operate within -30~+70°C; derate to90% current if Vo<12V and temp-15~-30°C
4
Parallel operation:Connect CS pins for current sharing; voltage difference <0.2V between modules; use short large-diameter wires
5
Maintenance:Clean dust regularly; do not disassemble without professional help; replace modules only with compatible NMS-240 models
6
Derating:Follow derating curve for current based on ambient temp and input voltage

NMP1K2-KHHH#E-02
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KHHH#H-07
- NMP1K2-KHHHCE-02
- NMP1K2-KHHHCK-02
- NMP1K2-KHHHHH-02
- NMP1K2-KHHHHK-04
- NMP1K2-KHHHHK-11
- NMP1K2-KHHHKH-00
- NMP1K2-KHHHKK-07
- NMP1K2-KHHKC#-02
- NMP1K2-KHHKCE-00
- NMP1K2-KHHKEC-00
- NMP1K2-KHHKEE-05
- NMP1K2-KHHKEH-02
- NMP1K2-KHHKH#-02
- NMP1K2-KHHKKC-02
- NMP1K2-KHHKKK-04
- NMP1K2-KHK#CH-00
- NMP1K2-KHK#EC-00
- NMP1K2-KHK#HE-00
- NMP1K2-KHKC#K-00
- NMP1K2-KHKCHK-00







