预售商品

NMP1K2-KECEHH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KECEHH-00
- 商品编号
- C5701878
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
This is a 1200W modular power supply (NMP1K2) from Meanwell, featuring flexible slot design and multiple protection functions. Key features include:
1
Modular architecture with 6 slots, supporting up to 1200W total output power
2
Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: up to 30V/5A per channel) modules
3
Wide input voltage range:90-264VAC or 120-370VDC, 47-63Hz frequency
4
High efficiency up to 91% (for H/K modules at 24V/48V nominal)
5
Safety compliance: EN60601-1 (medical, 2x MOPP isolation), UL62368-1 (ITE), etc.
6
Comprehensive protection: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP)
7
Advanced functions: remote sense, remote ON/OFF control, DC OK signal, current sharing (parallel operation), voltage/current programming
8
Compact dimensions:250×127×41mm, weight ~2kg, suitable for rack mounting
9
Low ripple and noise: up to 250mVp-p (depending on module)
10
Long hold-up time:16ms at 75% load (230VAC)
使用场景 APPLICATIONS
1
Industrial automation: Power for PLCs, DCS systems, motor drives, and control panels
2
Medical equipment: Diagnostic devices, patient monitors, and lab instruments (compliant with medical safety standards)
3
Telecommunications: Servers, switches, base stations, and network infrastructure
4
Test & measurement: Lab equipment requiring precise voltage/current outputs
5
Data centers: Modular power distribution for server racks
6
Renewable energy: Battery management systems, solar inverters, and wind turbine controls
7
LED lighting: High-power LED arrays and street lighting systems
8
Audio/visual systems: Professional AV equipment needing stable multiple voltage supplies
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding via FG terminal; follow mounting torque specs (12Kgf-cm for AC input,10Kgf-cm for DC output)
2
Module usage: Only use Meanwell NMS-240/NMD-240 modules; cover blank slots with BLANK-NMS240
3
Derating requirements: For output <12V and -15°C to -30°C ambient temp, derate current to90% of rated; follow derating curves for high temps
4
Remote control wiring: Correctly wire global (RC1) and local (RC2/RC3) ON/OFF pins (check function manual for details)
5
Parallel operation: Connect CS pins for current sharing; ensure output voltage difference <0.2V between modules; avoid PC function in parallel mode
6
Environmental conditions: Operate within -30°C~+70°C, non-condensing humidity (20-90% RH); ensure adequate airflow
7
Maintenance: Disconnect power before servicing; regularly clean dust and check for loose connections
8
Safety: Do not exceed maximum total power (1200W); avoid short-circuiting output terminals

NMP1K2-KECEHH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KECEKE-00
- NMP1K2-KECEKK-00
- NMP1K2-KECHHC-00
- NMP1K2-KECHKH-00
- NMP1K2-KECKCH-00
- NMP1K2-KECKHC-00
- NMP1K2-KECKHK-00
- NMP1K2-KEEC#E-00
- NMP1K2-KEECC#-04
- NMP1K2-KEECCC-09
- NMP1K2-KEECCK-02
- NMP1K2-KEECEC-02
- NMP1K2-KEECEK-00
- NMP1K2-KEECKK-00
- NMP1K2-KEEEE#-02
- NMP1K2-KEEEEC-03
- NMP1K2-KEEEEE-08
- NMP1K2-KEEEEE-09
- NMP1K2-KEEEEE-14
- NMP1K2-KEEEH#-07
- NMP1K2-KEEEKK-03







