预售商品

NMP1K2-KE#CEE-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KE#CEE-00
- 商品编号
- C5701842
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell), Model: NMP1K2-KE#CEE-00 (1200W modular power supply with 6 slots)
2
Input specs: 90~264VAC /120~370VDC, frequency47~63Hz; power factor>0.95@230VAC full load, >0.98@115VAC full load; efficiency up to91% (full load with H/K modules at24V/48V)
3
Output modules: Support NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A, each up to240W) and NMD-240 (dual output:30Vx2@5A, combined240W max)
4
Safety compliance: Meets ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004, IEC60950-1 standards; 2x MOPP between primary and secondary
5
Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (shut down, auto recover after cooling)
6
Advanced functions: Remote sense (compensate up to0.5V voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (CS for parallel operation), global/local ON/OFF control, auxiliary power (5V-AUX_P:2A for NMP1K2; Vcc2:5V/10mA for modules)
7
Ripple & noise: Max100mVp-p (5V),150mVp-p (12V/24V),250mVp-p (48V)
8
Hold-up time:16ms@230VAC75% load,10ms@full load
使用场景 APPLICATIONS
1
Industrial automation: Provide flexible modular power for PLC systems, industrial sensors, servo motors, and robotic equipment
2
Medical devices: Suitable for medical diagnostic instruments, patient monitoring systems, and laboratory equipment (complies with medical safety standards)
3
Telecommunications: Power supply for network routers, switches, base stations, and communication terminals requiring multiple DC voltages
4
Test & measurement: Ideal for electronic testing setups, signal generators, and oscilloscopes needing adjustable and stable DC outputs
5
Data centers: Modular power solution for server racks, storage arrays, and network equipment with diverse power requirements
6
Broadcast & media: Reliable power for professional cameras, audio mixers, and transmission devices in broadcast studios
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; use M4 screws (torque7-10Kgf-cm) for front-end mounting and M3.5 screws (torque10Kgf-cm) for output terminals; blank slots must be filled with BLANK-NMS240 accessory
2
Operation limits: Do not exceed the total output power of1200W; avoid overloading individual modules beyond their rated power
3
Temperature management: Derate output current according to the derating curve when ambient temperature exceeds50°C; for output voltage <12V and ambient temperature between-15°C and-30°C, reduce output current to90% of the rated value
4
Parallel operation: When connecting modules in parallel, ensure CS pins are linked; the output voltage difference between modules should be less than0.2V; the total output current should not exceed the sum of the rated currents of the parallel modules; maximum6 modules can be paralleled for NMP1K2
5
Remote control: If global ON/OFF control is not used, short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) using the provided shorting connector; local ON/OFF for NMS-240 is controlled via RC2 (open=ON, short=OFF), and for NMD-240 via RC2/RC3
6
Maintenance & safety: Disconnect all AC/DC input power before performing any maintenance or inspection; avoid touching live components when the device is powered on to prevent electric shock

NMP1K2-KE#CEE-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KE#CEK-00
- NMP1K2-KE#CH#-00
- NMP1K2-KE#CKH-00
- NMP1K2-KE#EEK-00
- NMP1K2-KE#H#C-00
- NMP1K2-KE#HHH-09
- NMP1K2-KE#HHK-00
- NMP1K2-KE#KCH-00
- NMP1K2-KE#KK#-00
- NMP1K2-KEC#CC-05
- NMP1K2-KECC#E-00
- NMP1K2-KECCCC-00
- NMP1K2-KECCCE-04
- NMP1K2-KECCCK-08
- NMP1K2-KECCEE-00
- NMP1K2-KECEE#-04
- NMP1K2-KECEEK-04
- NMP1K2-KECEHH-00
- NMP1K2-KECEKE-00
- NMP1K2-KECEKK-00
- NMP1K2-KECHHC-00







