预售商品

NMP1K2-KCHKCC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KCHKCC-00
- 商品编号
- C5701796
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design with 6 slots, supporting up to 1200W total output power
2
Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules, each module up to 240W
3
Wide input voltage range:90~264VAC or120~370VDC
4
High efficiency:Up to91% at full load (for H/K modules at 24V/48V)
5
Complies with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1,UL62368-1,TUV EN60601-1 Ed3.1,EN62368-1,IEC60601-1 Ed3.1,IEC62368-1,TUV IEC60950-1,EAC TP TC004
6
Comprehensive protection functions:Overload(constant current limiting),overvoltage(shutdown,repower to recover),overtemperature(shutdown,auto recover after cooling),short circuit(hiccup mode/constant current limiting)
7
Rich control functions:Global/local ON/OFF,remote sense(compensates up to0.5V wiring drop),output voltage programming(PV),output current programming(PC),DC OK signal(TTL level),current sharing(for parallel modules),T-Alarm(overtemperature signal)
8
Auxiliary power outputs:Front-end5V/2A,module-level5V/10mA
9
Wide operating temperature range:-30~+70°C(derate as per curve),storage temp-40~+85°C
10
Low leakage current:<400uA/264VAC,touch current<100uA/264VAC
11
High power factor:PF>0.95 at230VAC full load,PF>0.98 at115VAC full load
使用场景 APPLICATIONS
1
Industrial automation:Powering PLCs,servo drives,sensors and actuators in manufacturing lines
2
Medical equipment:Suitable for diagnostic devices,patient monitors and lab instruments(compliant with medical safety standards)
3
Telecommunications:Supporting network switches,routers and communication modules in data centers or base stations
4
Test and measurement:Providing stable adjustable power for electronic testing equipment in labs
5
Renewable energy systems:Integrating with solar inverters or wind power converters(wide input range)
6
LED lighting:Powering large-scale LED displays or industrial lighting systems
7
Data centers:Modular configuration for flexible power distribution to server racks
8
Audio/visual systems:High-efficiency power for professional AV equipment
注意事项 PRECAUTIONS
1
Installation:Ensure proper grounding via FG terminal;use M4 screws(7-10 Kgf-cm torque)for front-end mounting,M3.5 screws(10 Kgf-cm torque)for modules
2
Temperature derating:Follow the derating curve—reduce output current at ambient temps above50°C;for voltages<12V at-15~-30°C,derate to90% of rated current
3
Global ON/OFF control:Install the shorting connector(RC1 to GND-P)if global control isn't used;otherwise no output will be present
4
Parallel operation:Connect CS pins of modules together;ensure output voltage difference<0.2V;total power≤1200W;max6 modules for NMP1K2;avoid using PC function in parallel
5
Remote sense:Use twisted pairs for +S/-S lines to minimize noise;compensate up to0.5V wiring drop
6
Protection recovery:For overvoltage repower the unit to recover;for overtemperature wait for cooling before restarting
7
Environmental:Avoid condensing humidity;ensure airflow direction matches the marked arrow on the case
8
Wiring:Use 20-26AWG wires for control pins,with10mm strip length for module terminals
9
Safety:Disconnect AC/DC input before servicing;do not exceed rated current/power for any module
10
Compliance:Ensure the unit meets specific application requirements(e.g.,medical device certifications)
11
Spare parts:Contact Meanwell for parallel/series accessories or blank slots(BLANK-NMS240)
12
Documentation:Refer to full function manual for detailed control logic and wiring diagrams

NMP1K2-KCHKCC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KCHKCC-05
- NMP1K2-KCHKKC-00
- NMP1K2-KCHKKK-05
- NMP1K2-KCK#CH-00
- NMP1K2-KCKCCE-00
- NMP1K2-KCKEEH-00
- NMP1K2-KCKEEK-04
- NMP1K2-KCKHEH-00
- NMP1K2-KCKHHH-04
- NMP1K2-KCKK##-03
- NMP1K2-KCKK#H-03
- NMP1K2-KCKKCC-00
- NMP1K2-KCKKEK-00
- NMP1K2-KCKKEK-03
- NMP1K2-KCKKHE-03
- NMP1K2-KCKKKE-00
- NMP1K2-KCKKKE-03
- NMP1K2-KCKKKH-08
- NMP1K2-KCKKKK-03
- NMP1K2-KE#CEE-00
- NMP1K2-KE#CEK-00







