领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HCKC#H-00实物图
NMP1K2-HCKC#H-00商品缩略图

NMP1K2-HCKC#H-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-HCKC#H-00
商品编号
C5701745
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Front-end units (NMP650:4 slots, NMP1K2:6 slots) with interchangeable output modules (NMS-240 single output:5V/36A,12V/20A,24V/10A,48V/5A; NMD-240 dual output:30V@5A each, total 240W)
2 Wide input range:90-264VAC /120-370VDC,47-63Hz
3 High efficiency:Up to91% (full load with H/K modules at24V/48V nominal)
4 Safety compliance:Meets IEC60601-1 Ed3.1 (medical,2x MOPP), IEC62368-1 (ITE), UL62368-1, TUV EN standards
5 Protection functions:OVP/OCP/OTP (shutdown auto-recover); constant current limiting for overload
6 Flexible control:Global/local ON/OFF; remote sense (0.5V compensation); voltage/current programming (PV/PC pins)
7 Monitoring signals:DC OK (module status), T-Alarm (overtemp), current sharing (CS pin)
8 Auxiliary power:+5V-AUX_P (2A/1.5A); Vcc2 (5V/10mA per module)
9 Mechanical specs:Compact size (NMP650:250x89x41mm; NMP1K2:250x127x41mm), M4 screw mounting (7-10Kgf-cm torque)

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices, patient monitors, lab instruments (medical safety compliant)
2 Industrial automation:PLCs, motor drives, sensors, control panels
3 Test & measurement:Electronic test benches, calibration tools
4 Communication systems:Routers, switches, base stations
5 Data centers:Server racks, storage systems
6 Custom electronics:Prototyping/production setups with configurable DC outputs

注意事项 PRECAUTIONS

1 Installation:Use M4 screws (7-10Kgf-cm torque); ensure grounding; maintain airflow
2 Operation:Avoid overloading; follow derating rules (10% current reduction at -15~-30°C if voltage<12V); install shorting connector for default ON
3 Parallel operation:Max 4/6 NMS-240 modules; connect CS pins; voltage difference <0.2V; no PC function
4 Environmental:Operate at -30~+70°C (derate above50°C); avoid condensation/dust/corrosive gases
5 Safety:Disconnect AC before maintenance; do not touch live terminals; follow local electrical codes
NMP1K2-HCKC#H-00实物图

NMP1K2-HCKC#H-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐