预售商品

NMP1K2-HCK#EH-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HCK#EH-00
- 商品编号
- C5701742
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 1200W maximum output power (NMP1K2 series) and 6 slots for flexible output configuration
2
Supports multiple output module types (5V/36A,12V/20A,24V/10A,48V/5A etc.) each up to 240W
3
Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4
Wide input voltage range: AC90~264V, DC120~370VDC; frequency range47~63Hz
5
High power factor: >0.95 at 230VAC full load, >0.98 at115VAC full load
6
High efficiency: up to91% for H/K modules (24V/48V) at nominal voltage full load
7
Comprehensive protection: overload (constant current limiting), overvoltage (shut down and repower recover), overtemperature (auto-recover when cool)
8
Supports remote control (global/local ON/OFF), remote sense (0.5V drop compensation), voltage/current programming
9
TTL-level alarm signals: DC OK (output status) and T-Alarm (overtemperature)
10
Current sharing for parallel operation to balance load
11
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module)
12
Compact mechanical design with specified mounting torque requirements
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound), patient monitors, lab analyzers (compliant with medical standards)
2
Industrial automation: PLC systems, motor drives, sensor networks needing modular power
3
Test & measurement: Lab instruments, component testers requiring flexible voltage/current
4
Communication systems: Base stations, network switches, routers needing stable power
5
Data centers: Server racks or edge computing with scalable power needs
6
R&D labs: Prototype testing setups with custom power configurations
注意事项 PRECAUTIONS
1
Must assemble shorting connector (RC1 to GND-P) for global ON/OFF control; no output without it
2
Derating rule: When output voltage <12V and temp -15~-30°C, derate current to90% of rated value
3
Follow specified mounting torque for terminals (12Kgf-cm AC input, 10Kgf-cm DC output)
4
Remote sense: Connect +S/-S to load terminals to compensate wiring voltage drop (max0.5V)
5
Parallel operation: CS pins of modules must be connected; voltage difference <0.2V; total power ≤1200W
6
Overtemperature: Check ventilation when T-Alarm signal is high (4.5~5.5V)
7
Local ON/OFF: For NMS-240 modules, open RC2 pin to turn on, short to turn off
8
Storage: Keep in -40~+85°C temp and10~95% RH (non-condensing)
9
Avoid exceeding module or system maximum load to prevent damage
10
Refer to function manual for correct voltage/current programming wiring

NMP1K2-HCK#EH-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KCEHEE-00
- NMP1K2-HCK#HH-05
- NMP1K2-HCKC#H-00
- NMP1K2-HCKC#K-00
- NMP1K2-HCKCCH-04
- NMP1K2-HCKEE#-04
- NMP1K2-HCKEKE-00
- NMP1K2-HCKH#C-00
- NMP1K2-HCKH#E-00
- NMP1K2-HCKHCC-05
- NMP1K2-HCKHEK-00
- NMP1K2-HCKHHE-00
- NMP1K2-HCKHHK-04
- NMP1K2-HCKHKC-00
- NMP1K2-HCKK#C-00
- NMP1K2-HCKK#C-03
- NMP1K2-HCKKCC-00
- NMP1K2-HCKKHK-03
- NMP1K2-KCEHHE-00
- NMP1K2-KCEHHH-04
- NMP1K2-KCEHHK-04







