预售商品

NMP1K2-KCEECE-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KCEECE-03
- 商品编号
- C5701733
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell), model NMP1K2-KCEECE-03, belonging to NMP series modular power supplies
2
Front-end type: NMP1K2 with 6 slots, maximum total power 1200W
3
Input specifications: AC 90~264V / DC120~370VDC, frequency range 47~63Hz, power factor >0.95 (230VAC full load)
4
Compliance standards: Meets medical (ANSI/AAMI ES60601-1 Ed.3.1) and ITE (UL62368-1, TUV EN60601-1 Ed.3.1 etc.) safety standards
5
Modular support: Compatible with NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to240W) modules; supports various output voltages (5V,12V,24V,48V etc.) and adjustable ranges
6
Key functions: Global/local ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level for output status), over-temperature alarm (T-Alarm), current sharing for parallel operation
7
Protection mechanisms: Overload (OLP), over-voltage (OVP), over-temperature (OTP); protection types include constant current limiting, shut-down with auto or re-power recovery
8
Mechanical parameters: Dimensions 250×127×41mm (L×W×H), net weight approx.2kg; mounting requires M4 screws with torque7~10Kgf-cm
使用场景 APPLICATIONS
1
Industrial automation: Power supply for PLCs, DCS systems, robotic arms, and other equipment needing multi-voltage DC outputs
2
Medical devices: Suitable for medical equipment compliant with ES60601-1 safety standards (e.g., diagnostic instruments, monitoring devices)
3
Telecommunications: Used in base stations, network switches, routers, and communication infrastructure requiring stable modular power
4
Test & measurement: Applied in laboratory setups for testing electronic components with adjustable voltage/current and current sharing needs
5
Data centers & server racks: Provides power for servers, storage devices, and peripheral components with diverse voltage requirements
6
Other applications: Suitable for any system needing reliable, modular DC power with flexible control and protection features
注意事项 PRECAUTIONS
1
Input voltage: Ensure the input voltage is within the rated range (90~264VAC/120~370VDC) to prevent damage
2
Module installation: Follow the mechanical specifications for module mounting (screw size, torque, penetration depth) to ensure secure connections
3
Parallel operation: When connecting modules in parallel, link the CS pins of all modules; ensure output voltage difference between parallel modules is less than0.2V; total load should not exceed the maximum system power (1200W for NMP1K2)
4
Remote sense: Use twisted-pair cables for +S/-S lines to reduce noise interference; the remote sense function can compensate for voltage drops up to0.5V on load wiring
5
Temperature derating: When output voltage is below12V and ambient temperature is between -15°C and -30°C, derate the output current to90% of the rated value
6
ON/OFF control: For global ON/OFF, correctly connect RC1 (CN32-PIN6) to GND-P (CN32-PIN3); for local module control, use RC2/RC3 pins (open circuit = ON, short circuit = OFF)
7
Protection handling: In case of over-voltage or over-temperature protection triggering, disconnect the input power, check the cause (e.g., overload, poor ventilation), and re-power after resolving the issue
8
Airflow: Ensure proper airflow according to the mechanical diagram (air flow direction) to maintain optimal operating temperature and prevent overheating

NMP1K2-KCEECE-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HCHHHH-05
- NMP1K2-KCEEEC-08
- NMP1K2-HCHHHK-08
- NMP1K2-KCEEEE-03
- NMP1K2-KCEEEH-03
- NMP1K2-HCHKKK-05
- NMP1K2-KCEEKK-03
- NMP1K2-HCHKKK-09
- NMP1K2-HCK#EH-00
- NMP1K2-KCEHEE-00
- NMP1K2-HCK#HH-05
- NMP1K2-HCKC#H-00
- NMP1K2-HCKC#K-00
- NMP1K2-HCKCCH-04
- NMP1K2-HCKEE#-04
- NMP1K2-HCKEKE-00
- NMP1K2-HCKH#C-00
- NMP1K2-HCKH#E-00
- NMP1K2-HCKHCC-05
- NMP1K2-HCKHEK-00
- NMP1K2-HCKHHE-00







