预售商品

NMP1K2-K#KKCC-03
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-K#KKCC-03
- 商品编号
- C5701644
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 1200W maximum output and 6 slots, compatible with NMS-240 (single output) and NMD-240 (dual output) modules.
2
Wide input range: 90-264VAC (47-63Hz) or 120-370VDC, suitable for global applications.
3
High efficiency up to 91% (for H/K modules at 24V/48V full load) and power factor >0.95@230VAC full load, reducing energy consumption.
4
Compliance with multiple safety standards: Medical (2x MOPP isolation between primary and secondary) and ITE (ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, etc.), ensuring safe use in medical and industrial environments.
5
Comprehensive protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto-recover when cool), short circuit (hiccup mode or constant current limiting).
6
Flexible control options: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing (for parallel operation of modules), and T-Alarm (overtemp signal).
7
Mechanical specifications: Dimensions 250x127x41mm (LxWxH), weight approximately 2kg, with a robust design for industrial use.
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitoring systems, and laboratory instruments (benefits from medical safety compliance and modularity for multiple power needs).
2
Industrial automation: PLCs, DCS systems, robotics, and factory automation lines (requires stable, modular power for diverse components and high reliability).
3
Test and measurement: Lab test equipment, signal generators, oscilloscopes, and electronic component testers (needs precise voltage/current control and programmable features).
4
Communication systems: Telecom base stations, network switches, and data center equipment (demands high efficiency, multiple outputs, and reliable operation).
5
LED applications: Large-scale LED displays, industrial LED lighting, and stage lighting systems (modular design allows adjusting outputs to match LED requirements).
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding to meet safety standards. Use M4 screws for front-end mounting with torque 7-10 Kgf-cm; avoid loose connections that may cause overheating.
2
Temperature derating: Follow the derating curve—reduce output current for ambient temperatures above 50°C. For output voltage <12V and ambient temperatures between -15°C and -30°C, derate output current to 90% of rated value.
3
Global ON/OFF setup: The shorting connector (RC1 pin6 to GND-P pin3) must be installed; otherwise, the unit will have no output.
4
Parallel operation: When paralleling NMS-240 modules, connect CS pins together, ensure output voltage difference between modules is <0.2V, total output power does not exceed 1200W, and use short, large-diameter wires. Do not use the PC (current programming) function in parallel mode.
5
Remote sense usage: Use twisted pairs for sense lines (+S/-S) to minimize noise interference. This function compensates for up to 0.5V voltage drop in load wiring.
6
Protection handling: If overvoltage protection triggers, re-power the unit to recover. Overtemperature protection will auto-recover when the unit cools down—check ventilation if this occurs frequently.
7
Wiring guidelines: Use 20-26AWG wires for control pins. For DC output terminals, use M3.5 screws with maximum torque of 10 Kgf-cm to ensure secure connections.

NMP1K2-K#KKCC-03
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HCC#HE-02
- NMP1K2-K#KKCH-03
- NMP1K2-HCC#K#-00
- NMP1K2-K#KKKC-04
- NMP1K2-HCC#K#-02
- NMP1K2-K#KKKH-03
- NMP1K2-HCCCC#-00
- NMP1K2-KC##CC-05
- NMP1K2-HCCCC#-02
- NMP1K2-KC#CEC-00
- NMP1K2-HCCCCC-04
- NMP1K2-KC#CHH-00
- NMP1K2-HCCCCH-07
- NMP1K2-KC#CHK-00
- NMP1K2-HCCCCH-11
- NMP1K2-KC#EE#-04
- NMP1K2-HCCCEC-07
- NMP1K2-KC#EEE-05
- NMP1K2-HCCCEH-00
- NMP1K2-KC#EEK-04
- NMP1K2-HCCCH#-07







