预售商品

NMP1K2-K#HKE#-00
- 工业品
价格:¥2651.12价格含税(税率13%)
200+¥2489.93
500+¥2406.73
1000+¥2365.62
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-K#HKE#-00
- 商品编号
- C5701623
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2
Complies with medical (2x MOPP between primary and secondary) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
3
Wide input range: 90~264VAC / 120~370VDC, 47~63Hz frequency; high power factor (PF>0.95@230VAC full load) and efficiency (up to 91% typical for H/K modules at 24V/48V nominal)
4
Supports single (NMS-240, up to 240W per module) and dual (NMD-240) output modules with adjustable voltages (5V,12V,24V,48V etc.)
5
Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown then re-power to recover), overtemperature (shutdown then auto-recover)
6
Rich functional features: Remote sense (compensate up to 0.5V voltage drop), global/local remote ON/OFF control, output voltage programming (PV), output current programming (PC), DC OK signal (TTL level indicating module status), current sharing (for parallel modules)
7
Auxiliary power outputs: 5V/2A (front-end NMP1K2), 5V/10mA (per module)
8
Compact mechanical design: Dimensions 250×127×41mm (L×W×H), specified mounting torque (7~10 Kgf-cm for M4 screws)
使用场景 APPLICATIONS
1
Medical equipment: Suitable for patient monitors, diagnostic devices, medical imaging systems (meets 2x MOPP safety standards)
2
Industrial automation: PLCs, robotics, control systems requiring modular, multi-output power supplies
3
Test and measurement: Lab equipment needing stable, adjustable power with multiple voltage/current configurations
4
Telecommunications: Network servers, data centers, communication devices demanding reliable, high-efficiency power
5
Broadcast/media: Professional audio/video equipment requiring low ripple and consistent power
6
R&D prototyping: Flexible power setups for product development and testing
注意事项 PRECAUTIONS
1
Installation: Follow specified mounting torque (7~10 Kgf-cm for M4 screws,10 Kgf-cm for M3.5 terminals) to ensure secure connections
2
Temperature derating: Reduce output current for ambient temperatures above 50°C; for output voltage <12V and temps between -15°C and -30°C, derate to 90% of rated current
3
Remote sense: Use twisted pairs for sense lines; connect +S/-S correctly to compensate for load wiring voltage drop
4
ON/OFF control: Global control via RC1 (short to GND-P for ON, open for OFF); local module control via RC2/RC3 (open for ON, short for OFF); install the shorting connector for RC1 if global control isn't used
5
Parallel operation: Connect CS pins of all modules; ensure output voltage difference <0.2V between parallel modules; total power not exceeding1200W; use short, thick wires for parallel connections; remote control must trigger all parallel modules simultaneously
6
Programming: Use PV (voltage programming) and PC (current programming) within specified voltage ranges, referenced to GND
7
Protection: Overtemperature triggers auto-recovery after cooling; overvoltage/overload requires re-powering to recover; avoid operating beyond rated input/output ranges
8
Safety: Ensure proper grounding; keep the unit in a well-ventilated area to prevent overheating

NMP1K2-K#HKE#-00
价格:¥2651.12
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HC#CHH-05
- NMP1K2-K#HKKK-00
- NMP1K2-HC#EEC-04
- NMP1K2-K#HKKK-04
- NMP1K2-HC#EEK-00
- NMP1K2-K#K#HH-05
- NMP1K2-HC#EHK-00
- NMP1K2-K#KCCC-09
- NMP1K2-HC#HHK-00
- NMP1K2-K#KCCE-00
- NMP1K2-HC#HKC-00
- NMP1K2-K#KCHH-00
- NMP1K2-HC#HKH-00
- NMP1K2-K#KHCE-00
- NMP1K2-HC#KKH-00
- NMP1K2-K#KHEE-05
- NMP1K2-HCC###-02
- NMP1K2-K#KHHE-00
- NMP1K2-HCC#EE-02
- NMP1K2-HCC#EK-00
- NMP1K2-K#KKCC-03







