预售商品

NMP1K2-H#HHEE-03
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-H#HHEE-03
- 商品编号
- C5701593
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design (NMP1K2 model with 6 slots) supporting up to 1200W total output power
2
Wide input voltage range:90~264VAC /120~370VDC; frequency range:47~63Hz
3
High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
4
High efficiency:Up to91% (full case load with H/K modules at nominal24V/48V)
5
Compliance with multiple safety standards:Medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1, IEC60601-1 Ed3.1 with2x MOPP isolation), ITE (UL62368-1, EN62368-1, IEC62368-1, TUV IEC60950-1), EAC TP TC004
6
Comprehensive protection functions:Overload (constant current limiting), Overvoltage (shut down and re-power to recover), Over temperature (auto shut down and recover when temp drops), Earth leakage current <400uA/264VAC, Touch current <100uA/264VAC
7
Flexible control and monitoring:Remote ON/OFF (global/local), DC OK signal (TTL level), Remote sense (compensates up to0.5V voltage drop), Current sharing (for parallel operation), Output voltage (PV pin) and current (PC pin) programming
8
Auxiliary power outputs:Front-end5V/2A, per-module5V/10mA (Vcc2)
9
Wide operating temperature range:-30~+70°C (with derating as per curve)
10
Low ripple and noise:Max150mVp-p (24V module) up to250mVp-p (48V module)
11
Support for parallel operation of modules with current balance
使用场景 APPLICATIONS
1
Medical equipment:Diagnostic devices (blood analyzers, urine analyzers), patient monitoring systems, lab testing instruments (compliant with medical safety standards)
2
Industrial automation:PLC systems, industrial control panels, robotic arms, factory automation equipment
3
Test and measurement:Laboratory instruments, oscilloscopes, signal generators, power analyzers
4
Communication systems:Telecom base stations, network switches, data center equipment (parallel operation supports high power needs)
5
Broadcast and media:Video production gear, audio mixers, broadcast transmitters
6
Renewable energy:Power management systems for small-scale solar/wind installations (modular design allows flexible configuration)
7
Commercial electronics:High-power LED lighting systems, uninterruptible power supplies (UPS) components
注意事项 PRECAUTIONS
1
Installation:Follow mounting torque specifications (12Kgf-cm for AC input terminal,10Kgf-cm for DC output terminal,7~10Kgf-cm for mounting screws); ensure proper grounding via FG terminal
2
Derating:Adjust output current according to ambient temperature (e.g., output voltage <12V and temp-15~-30°C:derate to90% rated current; refer to derating curve for full details)
3
Parallel operation:Connect CS pins of modules together; ensure output voltage difference <0.2V between modules; total power not exceed1200W; use short/large diameter wires; avoid using PC function in parallel; remote control must turn all modules on/off simultaneously
4
Remote control:For global ON/OFF, short RC1 to GND-P if not using external control; for local module control, open RC2 (module pin3) to turn on, short to turn off
5
Remote sense:Use +S/-S pins to compensate voltage drop in load wiring (max0.5V)
6
Safety:Follow local electrical codes; do not touch live parts when powered on; ensure proper isolation (2x MOPP for medical use)
7
Storage:Keep in dry, cool environment (-40~+85°C,10~95% RH non-condensing) when not in use
8
Maintenance:Regularly check for loose connections; replace modules only with compatible Meanwell NMS/NMD series modules

NMP1K2-H#HHEE-03
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-K#EH#E-00
- NMP1K2-H#HHEE-05
- NMP1K2-K#EHCC-00
- NMP1K2-H#HHHE-08
- NMP1K2-K#EHCC-05
- NMP1K2-H#HHHH-12
- NMP1K2-K#EHCK-00
- NMP1K2-H#K#CH-00
- NMP1K2-K#EHEK-00
- NMP1K2-H#KCHH-00
- NMP1K2-K#EHHE-04
- NMP1K2-H#KEEH-04
- NMP1K2-K#EKEE-00
- NMP1K2-K#EKK#-04
- NMP1K2-H#KH#E-00
- NMP1K2-K#H#EC-00
- NMP1K2-H#KKC#-03
- NMP1K2-K#HCCE-04
- NMP1K2-H#KKKC-03
- NMP1K2-H#KKKH-04
- NMP1K2-K#HCEH-00







