预售商品

NMP1K2-H#EEEE-08
- 工业品
价格:¥3008.79价格含税(税率13%)
200+¥2825.86
500+¥2731.43
1000+¥2684.77
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-H#EEEE-08
- 商品编号
- C5701568
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell), Model: NMP1K2-H#EEEE-08 (NMP1K2 series modular power supply)
2
Modular design: 6 slots, max total power 1200W, supports single/dual output modules
3
Wide input range: 90-264VAC /120-370VDC, frequency47-63Hz, PF>0.95@230VAC full load
4
Output options: Single output (5V/36A,12V/20A,24V/10A,48V/5A, 240W each) or dual output (30V/5A×2,240W total), voltage adjustable (e.g.,5V:3-6V)
5
High efficiency: Up to91% (typ for H/K modules at24V/48V full load)
6
Safety certifications: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, IEC60950-1, EAC TP TC004
7
Protection: Overload (constant current), overvoltage (shut down, repower to recover), over temp (auto recover), short circuit (hiccup/constant current)
8
Functions: Remote sense (0.5V compensation), remote ON/OFF (global/local), voltage/current programming (PV/PC), DC OK signal, current sharing
9
EMC compliance: EN55032 Class B, EN61000-4-2 Level4, EN61000-4-3 Level3, EN61000-4-5 Level4
10
Mechanical: Size250×127×41mm, weight~2kg, M4 screw mounting (torque7-10 Kgf-cm)
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (meets medical safety standards)
2
Industrial automation: PLCs, DCS systems, robotic arms, industrial control panels
3
Test & measurement: Lab equipment (oscilloscopes, signal generators), electronic component testing benches
4
Communication: Telecom base stations, network switches, routers, data communication devices
5
LED applications: High-power LED displays, stage lighting, architectural lighting
6
Renewable energy: Solar charge controllers, battery management systems (BMS)
7
Others: Small server racks, industrial PCs, embedded systems
注意事项 PRECAUTIONS
1
Installation: Proper grounding (FG terminal), use M4 screws (7-10 Kgf-cm torque), keep airflow clear
2
Operation: Install shorting connector (RC1→GND-P) for output; local ON/OFF: RC2 short to GND=OFF, open=ON
3
Remote sense: Use +S/-S pins to compensate wiring voltage drop (max0.5V)
4
Parallel operation: Connect CS pins; voltage difference <0.2V between modules; total power ≤1200W; max6 modules; use short large-diameter wires
5
Derating: Output voltage<12V & temp-15~-30°C → 90% current; refer to derating curves for high temps
6
Protection: Overvoltage/overload → repower to recover; over temp → auto recover after cooling
7
Maintenance: Avoid dust/moisture/corrosion; do not modify the unit
8
Compliance: Follow local electrical codes and safety guidelines

NMP1K2-H#EEEE-08
价格:¥3008.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-K#CKHC-00
- NMP1K2-H#EEHH-00
- NMP1K2-K#E##K-00
- NMP1K2-H#EEKK-03
- NMP1K2-K#E#CK-00
- NMP1K2-H#EH#E-00
- NMP1K2-K#ECCH-00
- NMP1K2-H#EHHE-00
- NMP1K2-K#EE#C-00
- NMP1K2-H#EHK#-00
- NMP1K2-K#EE#H-03
- NMP1K2-H#EKCK-00
- NMP1K2-K#EECH-00
- NMP1K2-H#EKEK-00
- NMP1K2-K#EECH-03
- NMP1K2-H#HCCK-00
- NMP1K2-K#EEHE-03
- NMP1K2-H#HCEE-00
- NMP1K2-K#EEHK-00
- NMP1K2-K#EEKE-00
- NMP1K2-H#HHEC-03







