预售商品

NMP1K2-K#CHE#-00
- 工业品
价格:¥2651.12价格含税(税率13%)
200+¥2489.93
500+¥2406.73
1000+¥2365.62
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-K#CHE#-00
- 商品编号
- C5701559
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (明纬), Model: NMP1K2-K#CHE#-00, modular power supply (NMP series)
2
Total output capacity:1200W max (supports up to6 output modules)
3
Input parameters:90~264VAC/120~370VDC voltage range,47~63Hz frequency range,PF>0.95@230VAC full load,typical efficiency up to91%
4
Safety compliance:Meets medical standards (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1,UL62368-1,TUV EN60601-1 Ed3.1,EN62368-1,IEC60601-1 Ed3.1,IEC62368-1,EAC TP TC004)
5
Isolation and withstand voltage:Primary-Secondary (4KVAC),Primary-FG (2KVAC),O/P-FG (0.5KVAC)
6
K module (48V) specs:5A rated current,240W max power,30~55V voltage adjustment range,250mVp-p max ripple&noise,±0.2% line regulation,±0.5% load regulation
7
Key functions:Remote sense (compensate voltage drop up to0.5V),output voltage/current programming,DC OK signal (TTL level),current sharing for parallel operation,global/local ON/OFF control,over-temperature/overload/over-voltage protection
使用场景 APPLICATIONS
1
Industrial automation equipment needing flexible DC power configurations
2
Medical devices compliant with ES60601-1 safety standards
3
Test and measurement systems requiring stable,adjustable DC outputs
4
Telecommunication and data center infrastructure
5
Applications needing parallel operation for higher power capacity
6
Any scenario where reliable,modular DC power with multiple output options is required
注意事项 PRECAUTIONS
1
Installation:Use the provided shorting connector to link RC1 (CN32-PIN6) and GND-P (CN32-PIN3) if global ON/OFF control is not used
2
Temperature derating:When output voltage <12V and ambient temperature is -15~-30°C,reduce output current to90% of rated value
3
Parallel operation:Connect CS pins of modules,ensure output voltage difference <0.2V,total power not exceed1200W,max6 modules allowed
4
Remote sense:Utilize +S/-S pins to compensate voltage drop on load wiring (up to0.5V)
5
Protection mechanisms:Over-temperature triggers auto-recovery after cooling;overload/over-voltage requires re-powering to recover
6
Wiring guidelines:Follow terminal torque specs (10Kgf-cm for output terminals,12Kgf-cm for input terminals)

NMP1K2-K#CHE#-00
价格:¥2651.12
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-H#E#CH-00
- NMP1K2-K#CHHH-04
- NMP1K2-H#ECEH-00
- NMP1K2-K#CHHH-09
- NMP1K2-H#EECC-05
- NMP1K2-K#CHKE-00
- NMP1K2-H#EEEC-08
- NMP1K2-K#CKC#-00
- NMP1K2-H#EEEE-08
- NMP1K2-K#CKHC-00
- NMP1K2-H#EEHH-00
- NMP1K2-K#E##K-00
- NMP1K2-H#EEKK-03
- NMP1K2-K#E#CK-00
- NMP1K2-H#EH#E-00
- NMP1K2-K#ECCH-00
- NMP1K2-H#EHHE-00
- NMP1K2-K#EE#C-00
- NMP1K2-H#EHK#-00
- NMP1K2-K#EE#H-03
- NMP1K2-H#EKCK-00







