预售商品

NMP1K2-HKKHK#-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HKKHK#-00
- 商品编号
- C5701500
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2) supporting up to 1200W total output power
2
Wide input voltage range: 90~264VAC / 120~370VDC, compatible with global power grids
3
Multiple output module options: Single output (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240 series:30V/5A x2) modules, each up to 240W
4
Compliance with strict safety standards: ANSI/AAMI ES60601-1 (medical), UL62368-1, IEC60601-1, IEC62368-1, ensuring reliability in critical applications
5
Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (automatic shutdown and recovery after cooling)
6
Flexible control options: Global (entire unit) and local (individual module) ON/OFF control via dry contact or electrical signal
7
Advanced features: Remote sense (compensates voltage drop up to 0.5V), current sharing (for parallel operation of modules), DC OK signal (TTL level indicating output status), output voltage/current programming (adjustable via external voltage)
8
High efficiency up to 91% (typical at full load with H/K modules at 24V/48V), reducing energy consumption and heat generation
9
Wide operating temperature range: -30°C to +70°C (with appropriate derating as per curves)
10
Compact mechanical dimensions: 250mm (L) ×127mm (W) ×41mm (H), saving installation space
11
EMC compliance: Meets EN55032 Class B (emission) and EN61000-4 series (immunity), minimizing interference with other equipment
注意事项 PRECAUTIONS
1
Installation:
2
Ensure proper grounding to prevent electric shock and reduce interference
3
Insert modules firmly into the slots until they click into place; use BLANK-NMS240 covers for empty slots to prevent dust accumulation and ensure proper heat dissipation
4
Follow the recommended mounting torque (7~10 Kgf-cm for M4 screws) to avoid damage to the unit
5
Operation:
6
Adhere to derating curves for ambient temperature and input voltage; reduce output current by 90% when output voltage is below 12V and temperature is between -15°C and -30°C
7
Do not exceed the maximum total output power (1200W for NMP1K2) or individual module power (240W per module)
8
Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used; otherwise, the unit will have no output
9
For remote sense function, use twisted-pair cables to minimize noise and ensure accurate voltage compensation
10
Maintenance:
11
Regularly clean the ventilation slots to prevent dust buildup, which can cause overheating
12
Check for loose connections or damaged cables periodically to ensure stable operation
13
Do not open the unit or modify internal components; contact professional service personnel for repairs
14
Safety:
15
Disconnect the power supply from the AC/DC source before performing any installation, maintenance, or module replacement
16
Use cables with appropriate current capacity to avoid overheating and fire hazards
17
Comply with local electrical safety codes and regulations when installing and using the product
18
Avoid exposing the unit to moisture, dust, corrosive gases, or extreme temperatures beyond the specified range

NMP1K2-HKKHK#-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EKKHEH-00
- NMP1K2-HKKKCH-03
- NMP1K2-EKKHHC-02
- NMP1K2-HKKKEE-05
- NMP1K2-EKKHKC-02
- NMP1K2-HKKKH#-02
- NMP1K2-EKKK##-02
- NMP1K2-HKKKHE-03
- NMP1K2-EKKK#K-03
- NMP1K2-HKKKHH-02
- NMP1K2-HKKKHH-03
- NMP1K2-EKKKCE-02
- NMP1K2-HKKKK#-11
- NMP1K2-EKKKCK-00
- NMP1K2-HKKKKH-03
- NMP1K2-EKKKEK-03
- NMP1K2-HKKKKK-03
- NMP1K2-EKKKKC-04
- NMP1K2-HKKKKK-12
- NMP1K2-EKKKKK-14
- NMP1K2-K####E-00







