领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HKKEKE-00实物图
NMP1K2-HKKEKE-00商品缩略图

NMP1K2-HKKEKE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKKEKE-00
商品编号
C5701486
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell), model NMP1K2-HKKEKE-00, with 6 slots for flexible output configuration
2 Total maximum output power:1200W
3 Wide input voltage range:90~264VAC or120~370VDC; frequency range47~63Hz
4 High efficiency: Up to91% (typical) at full load with H/K modules (24V/48V)
5 Supports multiple output voltage options via NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) or NMD-240 (dual output:30V@5A each) modules
6 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (e.g., UL62368-1, EN60601-1 Ed3.1, IEC60950-1)
7 Protection functions: Overload (OLP), overvoltage (OVP), overtemperature (OTP) protection; OVP/OTP trigger shutdown and require re-power to recover, OLP uses constant current limiting
8 Remote control: Global ON/OFF (via RC1 pin) or local module ON/OFF (via RC2/RC3 pins) with open=ON, short=OFF logic
9 Remote sense: +S/-S pins compensate for voltage drop on load wiring up to0.5V
10 Current sharing: CS pins allow parallel operation of modules for balanced load distribution
11 DC OK signal: TTL level (4.5~5.5V=ON,0~0.5V=OFF) indicating module output status
12 Auxiliary power outputs:5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators requiring multiple stable DC voltages
2 Medical equipment: Suitable for diagnostic machines, patient monitors (complies with medical safety standards)
3 Test and measurement labs: Flexible power supply for R&D projects or component testing
4 Telecommunications: Supporting routers, switches, and network peripherals with diverse power needs
5 Data centers: Providing tailored power to server racks or peripheral devices
6 Laboratory setups: Ideal for experiments needing adjustable and multiple voltage levels

注意事项 PRECAUTIONS

1 Installation: Follow mounting specs (M4 screws, max penetration depth4mm, torque7~10 Kgf-cm)
2 Wiring: Use appropriate wire sizes; connect +S/-S pins correctly for remote sense
3 Temperature derating: Reduce output current at ambient temps above50°C; for output<12V and temps-15°C~-30°C, derate to90% of rated current
4 Parallel operation: Ensure output voltage difference<0.2V between modules; total power≤1200W
5 ON/OFF control: Install shorting connector (RC1 to GND-P) if not using global control
6 Protection handling: Re-power after OVP/OTP shutdown; reduce load for OLP recovery
7 Environmental: Operate within-30°C~+70°C and20~90% RH non-condensing
8 Safety: Disconnect input before maintenance; ensure proper grounding
NMP1K2-HKKEKE-00实物图

NMP1K2-HKKEKE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐