预售商品

NMP1K2-HK#EEC-04
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HK#EEC-04
- 商品编号
- C5701338
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots, supporting up to 1200W total output power
2
48V output module (K type) with adjustable voltage range of 30~55V and rated current of 5A
3
Complies with multiple safety standards including medical (2x MOPP between primary and secondary) and ITE (UL62368-1, EN60601-1 Ed3.1, IEC60950-1 etc.)
4
Equipped with comprehensive protections: over temperature (auto-recover after cooling), over voltage (shutdown, re-power to recover), overload (constant current limiting)
5
Supports remote functions: remote on/off (open for ON, short for OFF), remote sense (compensates up to 0.5V voltage drop), DC OK signal (TTL level), temperature alarm (T-Alarm)
6
Allows current sharing for parallel operation of modules, ensuring balanced current distribution
7
High performance: Power factor >0.95 at 230VAC full load, typical efficiency up to 91%
使用场景 APPLICATIONS
1
Medical equipment requiring reliable power with medical safety compliance
2
Industrial automation systems needing modular and adjustable power solutions
3
Test and measurement instruments demanding stable and precise voltage outputs
4
Communication equipment racks requiring high-power modular power supplies
5
Applications needing parallel operation for higher current requirements
6
Rack-mounted systems where space-efficient and flexible power distribution is essential
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with mounting torque of 7~10 Kgf-cm; fill blank slots with BLANK-NMS240 accessory to ensure proper airflow
2
Operation: For global ON/OFF, ensure RC1 (CN32-PIN6) is shorted to GND-P (CN32-PIN3) if not using external control; use twisted pairs for remote sense lines (+S/-S) to minimize interference
3
Parallel operation: Connect CS pins of modules, keep output voltage difference <0.2V between modules, total load not exceed 1200W; use short and thick wiring for parallel connections
4
Derating: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value; follow derating curves for different ambient temperatures and input voltages
5
Protection handling: If over voltage or overload protection triggers shutdown, disconnect power, resolve the fault, then re-power to restore operation; over temperature protection auto-recovers once cooled
6
Auxiliary power limits: Do not exceed 2A load for 5V-Aux_P (front-end) or 10mA load for Vcc2 (per module)

NMP1K2-HK#EEC-04
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HK#EEH-00
- NMP1K2-HK#EEK-00
- NMP1K2-HK#EHC-00
- NMP1K2-HK#EHE-00
- NMP1K2-HK#EHH-05
- NMP1K2-HK#H#K-00
- NMP1K2-HK#HCC-00
- NMP1K2-HK#HCE-00
- NMP1K2-HK#HEE-05
- NMP1K2-HK#HEK-00
- NMP1K2-HK#HHH-09
- NMP1K2-HK#HHK-00
- NMP1K2-HK#HKE-00
- NMP1K2-HK#KEE-00
- NMP1K2-HKC#CC-05
- NMP1K2-HKC#CE-00
- NMP1K2-HKCC#H-00
- NMP1K2-HKCCCC-09
- NMP1K2-HKCCEH-03
- NMP1K2-HKCCHE-00
- NMP1K2-HKCCHK-00







