预售商品

NMP1K2-HHKHC#-01
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHKHC#-01
- 商品编号
- C5701304
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2
Compatible with NMS-240 (single output, max 240W each) and NMD-240 (dual output, max240W each) modules, covering 5V/12V/24V/48V adjustable outputs
3
Wide input range: AC90~264V or DC120~370V; frequency 47~63Hz
4
High power factor (>0.95 at full load 230VAC) and efficiency (up to91% for 24V/48V modules)
5
Compliant with medical (2x MOPP) and ITE safety standards
6
Multiple protections: Over-temperature (auto-recover), overload (constant current limiting), over-voltage (shutdown, re-power to recover)
7
Remote functions: Global/local ON/OFF, remote sense (0.5V drop compensation), voltage/current programming
8
Additional features: DC OK signal (TTL status), current sharing (parallel operation), auxiliary power (5V/2A), over-temperature alarm signal
9
Low leakage current (<400uA at264VAC)
使用场景 APPLICATIONS
1
Industrial automation systems needing multi-voltage stable power
2
Medical equipment (meets medical safety requirements)
3
Test/measurement instruments requiring precise power control
4
Telecom/data communication systems for reliable power
5
Data centers/server racks for modular power distribution
6
Industrial control systems (PLC/DCS)
7
Laboratory setups for flexible power configuration
8
Redundant power applications (module parallel operation)
9
Remote monitoring/control enabled equipment
注意事项 PRECAUTIONS
1
Install shorting connector (RC1 to GND-P) if global ON/OFF not used
2
Derate output current to90% for <12V outputs at -15~-30°C
3
Parallel modules: Connect CS pins, voltage difference <0.2V, no PC function
4
Twist remote sense lines to reduce interference
5
Follow ON/OFF logic: Global (RC1 short=ON), local (RC2 open=ON for NMS-240)
6
Use blank modules (BLANK-NMS240) in empty slots
7
Mount with recommended torque (12Kgf-cm AC,10Kgf-cm DC) and proper airflow
8
Do not exceed module (240W) or total (1200W) power limits
9
Keep ambient temp -30~+70°C, derate as per curve for high temps
10
Ensure proper grounding to avoid hazards

NMP1K2-HHKHC#-01
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHKHEE-00
- NMP1K2-HHKHH#-04
- NMP1K2-HHKHHC-04
- NMP1K2-HHKK#E-03
- NMP1K2-HHKK#K-01
- NMP1K2-HHKKCC-00
- NMP1K2-HHKKCC-05
- NMP1K2-HHKKCH-00
- NMP1K2-HHKKEE-05
- NMP1K2-HHKKHH-05
- NMP1K2-HHKKHK-00
- NMP1K2-HHKKK#-08
- NMP1K2-HHKKKK-03
- NMP1K2-HK#CC#-00
- NMP1K2-HK#CCE-04
- NMP1K2-HK#CEE-05
- NMP1K2-HK#EEC-04
- NMP1K2-HK#EEH-00
- NMP1K2-HK#EEK-00
- NMP1K2-HK#EHC-00
- NMP1K2-HK#EHE-00







