预售商品

NMP1K2-HHH#EH-01
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHH#EH-01
- 商品编号
- C5701203
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design with 6 slots for flexible configuration (NMP1K2 model, 1200W max total power)
Supports multiple output modules (single/dual output options:5V,12V,24V,48V; H module is 24V@10A,240W rated)
Wide input voltage range:90~264VAC or120~370VDC, suitable for global use
High efficiency (up to91% typical at full load with24V/48V modules)
Comprehensive protection:Overload(OLP),Overvoltage(OVP),Overtemperature(OTP),Short circuit(SCP)
Safety compliance:Meets IEC/EN60601-1(medical),IEC/EN62368-1(ITE) standards;2x MOPP isolation between primary and secondary
Remote control & monitoring:Supports remote ON/OFF,DC OK signal,remote sense,current sharing(for parallel operation)
Auxiliary power output:5V/2A for NMP1K2,5V/10mA per module
Compact size:250x127x41mm(LxWxH),easy to integrate into equipment
使用场景 APPLICATIONS
Industrial automation systems:Powering PLCs,sensors,actuators
Test & measurement equipment:Providing stable power for lab instruments
Telecommunication devices:Backup power for routers,switches,base stations
Medical equipment:Compatible with devices requiring2x MOPP isolation(like diagnostic tools)
Data centers:Modular power for server racks or network equipment
Embedded systems:Custom power solutions for specialized devices
注意事项 PRECAUTIONS
Installation:Ensure proper grounding;use M4 screws for mounting(torque7~10Kgf-cm);do not exceed screw penetration depth
Operation:Do not exceed max total power(1200W for NMP1K2);for modules <12V output,derate to90% current at -15~-30°C;keep air flow unobstructed
Maintenance:Do not open case without training;replace modules only when power off;blank slots need BLANK-NMS240 covers
Parallel operation:Link CS pins for parallel modules;voltage difference ≤0.2V;total load not exceed sum of rated currents
Safety:Avoid touching live parts;use in dry,ventilated environment(operating temp:-30~+70°C,humidity:20~90% RH non-condensing)

NMP1K2-HHH#EH-01
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHH#HC-00
- NMP1K2-HHH#HE-00
- NMP1K2-HHH#HE-01
- NMP1K2-HHH#HH-01
- NMP1K2-HHHC#E-00
- NMP1K2-HHHCCE-01
- NMP1K2-HHHCCH-01
- NMP1K2-HHHCH#-06
- NMP1K2-HHHCHH-06
- NMP1K2-HHHCHK-02
- NMP1K2-HHHCKC-06
- NMP1K2-HHHECC-00
- NMP1K2-HHHEEC-02
- NMP1K2-HHHEHC-00
- NMP1K2-HHHEHH-05
- NMP1K2-HHHEKK-02
- NMP1K2-HHHH#K-03
- NMP1K2-HHHH#K-06
- NMP1K2-HHHH#K-07
- NMP1K2-HHHHC#-07
- NMP1K2-HHHHCK-01







