领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HHECEE-05实物图
NMP1K2-HHECEE-05商品缩略图

NMP1K2-HHECEE-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHECEE-05
商品编号
C5701171
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model (1200W) features 6 slots, supporting flexible configuration of single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A each) modules
2 Wide input range: 90~264VAC (47~63Hz) or 120~370VDC, suitable for global applications
3 Safety compliance: Meets IEC 60601-1 (medical) and IEC 62368-1 (ITE) standards, ensuring safe use in sensitive scenarios
4 Protection functions: Equipped with over-voltage protection (OVP), over-current protection (OCP), over-temperature protection (OTP), and short-circuit protection
5 Remote management: Supports global (entire unit) and local (per module) ON/OFF control; remote sense function compensates for load wiring voltage drop (up to 0.5V)
6 Programmable capabilities: Output voltage (PV pin) and current (PC pin) can be adjusted via external signals for customized needs
7 Status monitoring: Provides DC OK signal (TTL level for module output status), temperature alarm (T-Alarm for overheating), and LED indicators
8 Parallel operation: Current sharing (CS pin) allows up to 6 modules to be paralleled (total power ≤1200W), with balanced current distribution
9 High efficiency: Typical efficiency up to 91% reduces energy consumption and heat generation
10 EMC compliance: Meets EN55032 (emission) and EN61000 series (immunity) standards for low electromagnetic interference

使用场景 APPLICATIONS

1 Medical equipment: Suitable for patient monitors, diagnostic instruments (compliant with medical safety standards)
2 Industrial automation: Powers PLCs, sensors, actuators in manufacturing lines
3 Test and measurement: Precise DC outputs for lab instruments (oscilloscopes, signal generators)
4 Communication systems: Supports base stations, routers needing multiple DC voltages
5 Data centers: Modular power for server racks or network equipment
6 LED applications: Powers LED displays/lighting with multiple voltage requirements
7 Customized solutions: Flexible output configurations (single/dual, various voltages) for special needs
8 Parallel operation scenarios: High-power applications like large LED walls or backup systems (multiple modules paralleled)
9 Industrial control: Used in control systems requiring scalable and remote-managed power

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque specs; ensure adequate ventilation (airflow direction as per mechanical design)
2 Derating: For output voltage <12V and ambient temp -15°C~-30°C, derate current to 90% of rated value; follow derating curves for temp/voltage
3 ON/OFF control: Install shorting connector (RC1 to GND-P) if not using global control; local control needs correct RC2/RC3 to GND connection
4 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤1200W; avoid PC function in parallel mode
5 Remote sense: Use twisted pairs for +S/-S wires to minimize interference
6 Safety: Do not touch live parts; ensure proper grounding; follow local electrical regulations
7 Environment: Operate within -30°C~+70°C temp and 20-90% RH (non-condensing); avoid dust/moisture/corrosive substances
8 Maintenance: Regularly check for loose connections/overheating; replace faulty modules promptly
NMP1K2-HHECEE-05实物图

NMP1K2-HHECEE-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐