预售商品

NMP1K2-HE#KKE-04
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HE#KKE-04
- 商品编号
- C5700915
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots for NMP1K2, supporting up to 1200W total output power
2
Complies with medical (2x MOPP between primary and secondary) and ITE safety standards
3
Wide input voltage range:90~264VAC or 120~370VDC; frequency range:47~63Hz
4
High efficiency up to 91% (typical at full load with H/K modules at nominal 24V/48V)
5
Multiple output module options: single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A each) modules, each up to 240W
6
Built-in protection functions: overvoltage, overload, overtemperature (shutdown and auto-recover for overtemperature, constant current limiting for overload)
7
Supports remote control: global and local ON/OFF (via RC1/RC2 pins), remote sense to compensate voltage drop up to 0.5V
8
Monitoring features: DC OK signal (TTL level indicating output status), temperature alarm signal (T-Alarm), auxiliary power outputs (5V/2A for NMP1K2,5V/10mA for modules)
9
Parallel operation capability with current sharing (CS pin connection), allowing up to 6 modules in parallel for NMP1K2
10
Compact mechanical size:250×127×41mm (L×W×H) for NMP1K2
使用场景 APPLICATIONS
1
Medical equipment (e.g., diagnostic devices, patient monitoring systems) due to compliance with medical safety standards
2
Industrial automation systems (PLCs, motor drives, sensors) requiring multiple stable DC power supplies
3
Test and measurement instruments (laboratory equipment, calibration tools) needing precise and adjustable power outputs
4
Telecommunications and data center equipment (routers, switches, servers) for reliable power distribution
5
Embedded systems and electronic device development platforms that demand flexible power configurations
6
Any application requiring high-reliability, modular DC power with remote monitoring and control functions
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is properly installed before use to enable output
2
Follow derating guidelines: reduce output current in high ambient temperatures (refer to product derating curves for details)
3
For parallel operation: connect CS pins of modules, ensure output voltage difference <0.2V between modules, do not exceed total output power limit (1200W for NMP1K2), and avoid using PC function
4
Use appropriate wire gauge for input/output connections to minimize voltage drop and ensure safety
5
Proper grounding is essential to meet safety standards and reduce electromagnetic interference
6
Avoid electrostatic discharge (ESD) when handling modules; use anti-static measures if necessary
7
Do not operate the device beyond specified input/output ranges to prevent damage or safety hazards
8
Refer to the official function manual for detailed remote control, programming, and parallel operation instructions

NMP1K2-HE#KKE-04
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HEC##C-00
- NMP1K2-HEC#EE-05
- NMP1K2-HECCC#-08
- NMP1K2-HECCHH-00
- NMP1K2-HECECC-00
- NMP1K2-HECEHC-00
- NMP1K2-HECEHH-00
- NMP1K2-HECH#E-00
- NMP1K2-HECHH#-04
- NMP1K2-HECHHK-00
- NMP1K2-HECHK#-00
- NMP1K2-HECHKC-00
- NMP1K2-HECKH#-00
- NMP1K2-HECKHH-00
- NMP1K2-HEE#CC-02
- NMP1K2-HEE#EH-02
- NMP1K2-HEE#KK-05
- NMP1K2-HEEC#E-02
- NMP1K2-HEECCE-00
- NMP1K2-HEECCK-04
- NMP1K2-HEECEK-00







