预售商品

NMP1K2-HE#HCC-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HE#HCC-00
- 商品编号
- C5700908
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply (model NMP1K2) with 6 slots, supporting up to 1200W total output power
2
Compatible with NMS-240 series single-output modules:5V/36A(180W),12V/20A(240W),24V/10A(240W),48V/5A(240W), each module has adjustable voltage range (e.g.,24V module:15~30V)
3
Complies with strict safety standards:ANSI/AAMI ES60601-1(Ed.3.1, medical use with 2x MOPP isolation),UL62368-1,IEC60601-1,IEC62368-1,TUV certification
4
Comprehensive protection mechanisms:Overload(constant current limiting),overvoltage(shutdown, repower to recover),overtemperature(shutdown, auto-recover after cooling),short circuit protection
5
Advanced control functions:Remote ON/OFF(via RC1/RC2 signals),remote sense(compensate up to0.5V voltage drop),output voltage programming(PV pin),output current programming(PC pin)
6
System monitoring features:DC OK signal(TTL level to indicate module output status),T-Alarm signal(overtemperature alert),LED indicators for module status
7
Parallel operation support:Current sharing function for parallel modules(CS pin connection),max6 modules in parallel(NMP1K2),total power not exceeding1200W
8
Wide input range:90~264VAC(47~63Hz) or120~370VDC;high power factor(>0.95 at full load230VAC) and efficiency(up to91% for24V/48V modules at full load)
9
Auxiliary power output:5V/2A(NMP1K2) for system control circuits
使用场景 APPLICATIONS
1
Medical equipment:Suitable for devices requiring medical safety compliance(e.g.,patient monitors,diagnostic scanners,laboratory analyzers)
2
Industrial automation:Powering PLCs,DCS systems,sensors,actuators,and robotic arms in manufacturing lines
3
Test and measurement:Flexible power source for electronic component testing,prototype development,and lab experiments
4
Communication systems:Providing stable power to network switches,routers,base stations,and data center equipment
5
Industrial control:Supporting various control modules in process industries(chemical,pharmaceutical,food processing)
6
Renewable energy systems:Integration into solar or wind power test setups requiring adjustable,high-power output
注意事项 PRECAUTIONS
1
Installation:Mount the power supply on a flat surface with recommended M4 screws(torque:7~10 Kgf-cm);ensure sufficient ventilation(follow air flow direction indicated on the case)
2
Derating Guidelines:Reduce output current by10% if output voltage<12V and ambient temperature is between-15°C and-30°C;derate output power at high ambient temperatures(refer to derating curve in spec sheet)
3
Module Handling:Use only compatible NMS-240 modules;avoid mixing incompatible module types;ensure correct wiring of control pins(RC1,RC2,CS,etc.)
4
Safety Operations:Do not open the power supply case(high voltage inside);disconnect AC/DC input before maintenance;use cables with appropriate current rating to prevent overheating
5
Parallel Operation:When paralleling modules,connect CS pins of all modules;ensure output voltage difference between modules<0.2V;total output power must not exceed1200W;use short,thick cables for parallel connections
6
Remote Control:Ensure correct wiring of RC1/RC2 signals(open for ON,short for OFF);do not exceed maximum current rating for control signals(e.g.,DC OK signal:max10mA)
7
Over Temperature:If T-Alarm signal is triggered,stop using the device and check for ventilation blockage or excessive load;restart only after the device cools down

NMP1K2-HE#HCC-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HE#HEH-00
- NMP1K2-HE#HHH-04
- NMP1K2-HE#KHC-00
- NMP1K2-HE#KKE-04
- NMP1K2-HEC##C-00
- NMP1K2-HEC#EE-05
- NMP1K2-HECCC#-08
- NMP1K2-HECCHH-00
- NMP1K2-HECECC-00
- NMP1K2-HECEHC-00
- NMP1K2-HECEHH-00
- NMP1K2-HECH#E-00
- NMP1K2-HECHH#-04
- NMP1K2-HECHHK-00
- NMP1K2-HECHK#-00
- NMP1K2-HECHKC-00
- NMP1K2-HECKH#-00
- NMP1K2-HECKHH-00
- NMP1K2-HEE#CC-02
- NMP1K2-HEE#EH-02
- NMP1K2-HEE#KK-05







