预售商品

NMP1K2-EEK#EC-01
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEK#EC-01
- 商品编号
- C5697000
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
1200W modular power supply with 6 slots for flexible output configuration
2
Wide input voltage range: 90~264VAC /120~370VDC, adapting to global power grids
3
Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4
High efficiency up to 91% (full load with H/K module at nominal 24V/48V)
5
Modular output options: Supports NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output)
6
Remote control: Global or local ON/OFF for entire unit or specific modules
7
Alarm signals: TTL output for overtemperature alarm
8
Auxiliary power:5V/2A (NMP1K2) for external devices
9
Multiple protections: Overload(constant current limiting), overvoltage(shutdown & re-power recover), overtemperature(shutdown & auto-recover)
10
Current sharing: Parallel operation of up to6 NMS-240 modules for higher current
11
Remote sense: Compensates voltage drop on load wiring up to0.5V
12
DC OK signal: TTL level indicating module output status
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic instruments, patient monitors (complies with medical safety standards)
2
Industrial automation: PLCs, motor drives, sensors, control systems
3
Test & measurement: Lab equipment, oscilloscopes, signal generators
4
Communication systems: Base stations, routers, network devices
5
Data centers: Server racks, storage systems
6
R&D: Prototype testing, product development with flexible power needs
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is properly installed for normal operation
2
Maintain adequate ventilation to avoid overheating; derate output current in high-temperature environments
3
Follow wiring guidelines for remote sense (twist sense lines) and current sharing (connect CS pins)
4
Do not exceed the total output power limit (1200W for NMP1K2)
5
Use specified cables and connectors to ensure safety and performance
6
Regularly inspect for damage or overheating signs
7
Follow global/local ON/OFF control instructions to prevent improper operation
8
Keep the power supply away from moisture and dust

NMP1K2-EEK#EC-01
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EEK#EH-00
- NMP1K2-EEK#KE-01
- NMP1K2-EEKC#K-01
- NMP1K2-EEKCCE-01
- NMP1K2-EEKCCK-00
- NMP1K2-EEKCCK-04
- NMP1K2-EEKCEH-01
- NMP1K2-EEKCHK-00
- NMP1K2-EEKCHK-01
- NMP1K2-EEKCKC-01
- NMP1K2-EEKECE-01
- NMP1K2-EEKEEE-05
- NMP1K2-EEKEHH-00
- NMP1K2-EEKHHC-04
- NMP1K2-EEKK#H-03
- NMP1K2-EEKKCC-05
- NMP1K2-EEKKHC-00
- NMP1K2-EEKKK#-01
- NMP1K2-EEKKKE-04
- NMP1K2-EEKKKH-03
- NMP1K2-EH##KK-00







